-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B41858C7227M000 by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41858C7227M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 220UF 35V - Bulk (Alt: B41858C7227M000) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1726 / $0.1762 | Buy Now |
DISTI #
B41858C7227M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: B41858C7227M000) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1718 / $0.1754 | Buy Now |
DISTI #
B41858C7227M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% STD Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1520 / $0.1720 | Buy Now |
DISTI #
B41858C7227M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220 uF 35 V 20 5000 hours 105C Radial Leaded (Alt: B41858C7227M000) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41858C7227M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41858C7227M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 129 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 746 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
TDK recommends a soldering temperature profile with a peak temperature of 260°C for 10-30 seconds, and a maximum of 3 reflows. However, it's always best to consult the specific soldering guidelines provided by TDK or to consult with their technical support team for more detailed information.
The ESR of the B41858C7227M000 capacitor is relatively low, which makes it suitable for high-frequency applications. A lower ESR reduces the energy losses and heat generation, allowing the capacitor to operate more efficiently. However, the ESR value may vary depending on the frequency and operating conditions, so it's essential to consult the datasheet and application notes for more information.
The B41858C7227M000 capacitor has an MSL rating of 2a, which means it can withstand a maximum of 30°C/60%RH for 24 hours. This rating indicates that the capacitor is relatively resistant to moisture, but it's still important to follow proper handling and storage procedures to prevent moisture absorption. During assembly, it's recommended to follow the IPC/JEDEC J-STD-020 standard for moisture-sensitive devices.
The B41858C7227M000 capacitor has a rated voltage of 50V, but it can be used in high-voltage applications with proper derating. TDK recommends derating the capacitor by 10-20% for every 10°C above the maximum operating temperature of 105°C. Additionally, the capacitor's voltage coefficient and temperature coefficient should be considered when operating at high voltages. Consult the datasheet and application notes for more information on derating factors.
The B41858C7227M000 capacitor has a compact size and lead spacing, which makes it suitable for dense PCB designs. However, the smaller size may also increase the risk of solder bridging and other assembly issues. It's essential to follow proper assembly and soldering techniques, and to ensure that the PCB design takes into account the capacitor's physical dimensions and lead spacing.