-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B2P-VH-FB-B by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B2P-VH-FB-B-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
142117 In Stock |
|
$0.0987 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B2P-VH-FB-B
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2P-VH-FB-B
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B2P-VH-FB-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2P-VH-FB-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-644764-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | B2P-VH-FB-B vs 3-644764-2 |
644760-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | B2P-VH-FB-B vs 644760-2 |
5-85840-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | B2P-VH-FB-B vs 5-85840-2 |
2-647143-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | B2P-VH-FB-B vs 2-647143-2 |
640444-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | B2P-VH-FB-B vs 640444-2 |
3100-8-202-19 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B2P-VH-FB-B vs 3100-8-202-19 |
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
Yes, the B2P-VH-FB-B connector is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration.
Yes, the connector is rated IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.
The operating temperature range for the B2P-VH-FB-B connector is -40°C to 105°C (-40°F to 221°F).
While the datasheet specifies AWG 20-24, the connector can accommodate wire sizes from AWG 18 to AWG 26, but the wire stripping length and insulation diameter may need to be adjusted accordingly.