Part Details for B23LB-GF by NKK Switches
Results Overview of B23LB-GF by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B23LB-GF Information
B23LB-GF by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for B23LB-GF
B23LB-GF CAD Models
B23LB-GF Part Data Attributes
|
B23LB-GF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B23LB-GF
NKK Switches
Toggle Switch, DPDT, On-off-on, Maintained, 10 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.492 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Additional Feature | CAP COLOR- GREEN | |
Body Breadth | 8.8392 mm | |
Body Height | 9.9822 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.217 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for B23LB-GF
This table gives cross-reference parts and alternative options found for B23LB-GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B23LB-GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B23LB | NKK Switches | $11.7190 | Process Sealed Subminiature Antistatic Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Locking Lever; actuator length: 12.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4 | B23LB-GF vs B23LB |
B23LB-GH | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 10 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | B23LB-GF vs B23LB-GH |
B23LB-JC | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 10 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | B23LB-GF vs B23LB-JC |
B23LB-GB | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 10 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | B23LB-GF vs B23LB-GB |
B23LB-GG | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 10 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | B23LB-GF vs B23LB-GG |
B23LB-JE | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 10 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | B23LB-GF vs B23LB-JE |
B23LB-JG | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 10 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | B23LB-GF vs B23LB-JG |
B23LB-JF | NKK Switches | Check for Price | Toggle Switch, DPDT, On-off-on, Maintained, 10 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | B23LB-GF vs B23LB-JF |