-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B16B-PH-SM4-TBT(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B16BPHSM4TBTLFSN
|
Mouser Electronics | Headers & Wire Housings PH HEADER (SMT TOP) RoHS: Compliant | 1000 |
|
$0.8370 / $1.7700 | Buy Now |
DISTI #
B16B-PH-SM4-TBT(LF)(SN)
|
IBS Electronics | BOARD CONNECTOR 16 CONTACT(S) 1 ROW(S) MALE STRAIGHT SURFACE MOUNT TERMINAL Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.2090 | Buy Now |
|
LCSC | 1x16P 16P PH Tin 16 -25+85 2A 1 2mm Copper alloy Vertical welding SMDP2mm Wire To Board Connector ROHS | 313 |
|
$0.7408 / $1.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B16B-PH-SM4-TBT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B16B-PH-SM4-TBT(LF)(SN)
JST Manufacturing
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
Yes, the B16B-PH-SM4-TBT(LF)(SN) is designed to withstand high-vibration environments, making it suitable for applications such as automotive, industrial, and aerospace.
The connector is rated for operating temperatures from -40°C to 105°C (-40°F to 221°F) and can withstand humidity up to 90% RH. However, it's recommended to consult with JST Manufacturing for specific environmental requirements.
The mating cycle life of the B16B-PH-SM4-TBT(LF)(SN) is 50 cycles minimum, making it suitable for applications where frequent mating and unmating are required.
Yes, the connector is designed for automated assembly and can be used with standard pick-and-place machines and wire processing equipment.