-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B16B-PH-SM4-TB(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B16BPHSM4TBLFSN
|
Mouser Electronics | Headers & Wire Housings PH HEADER (SMT TOP) RoHS: Compliant | 843 |
|
$0.6590 / $1.4300 | Buy Now |
|
Future Electronics | PH Series 16 Positon 2 mm SMT Single Row Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 1000Reel |
|
$0.6600 / $0.6750 | Buy Now |
DISTI #
50593723
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 89 Package Multiple: 1 | Americas - 5419 |
|
$0.3314 / $0.7160 | Buy Now |
DISTI #
81733761
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2305 | Americas - 1000 |
|
$1.1282 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 800 |
|
$6.9750 / $13.9500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 12 |
|
$1.2000 / $1.5000 | Buy Now |
|
Future Electronics | PH Series 16 Positon 2 mm SMT Single Row Shrouded Header Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$0.6600 / $0.6750 | Buy Now |
DISTI #
B16B-PH-SM4-TB(LF)(SN)
|
IBS Electronics | BOARD CONNECTOR 16 CONTACT(S) 1 ROW(S) MALE STRAIGHT SURFACE MOUNT TERMINAL Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.8580 / $0.8775 | Buy Now |
DISTI #
B16B-PH-SM4-TB(LF)(SN)
|
Chip One Stop | Interconnects pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5419 |
|
$0.2860 / $0.7160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B16B-PH-SM4-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B16B-PH-SM4-TB(LF)(SN)
JST Manufacturing
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.197 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.415 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
Yes, the B16B-PH-SM4-TB(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the B16B-PH-SM4-TB(LF)(SN) is -40°C to 105°C (-40°F to 221°F).
Yes, the B16B-PH-SM4-TB(LF)(SN) is compatible with lead-free soldering and is RoHS compliant.
The maximum current rating for each pin is 1 A (ampere).