Part Details for B130-E3/61T by Vishay Intertechnologies
Results Overview of B130-E3/61T by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B130-E3/61T Information
B130-E3/61T by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B130-E3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M2813
|
Newark | Diode, Schottky, 1A, 30V, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:520Mv Rohs Compliant: Yes |Vishay B130-E3/61T RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0890 | Buy Now |
DISTI #
05W6821
|
Newark | Diode, Schottky, 1A, 30V, Do-214Ac-2, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:520Mv, Product Range:- Rohs Compliant: Yes |Vishay B130-E3/61T RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now |
DISTI #
B130-E3/61T
|
Avnet Americas | 1A,30V,SM SCHOTTKY RECT. - Tape and Reel (Alt: B130-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 5 Weeks, 0 Days Container: Reel | 88200 |
|
$0.0247 | Buy Now |
DISTI #
625-B130-E3/61T
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 30 Volt RoHS: Compliant | 7882 |
|
$0.0350 / $0.2000 | Buy Now |
DISTI #
V36:1790_18815386
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMA T/R Min Qty: 7200 Package Multiple: 7200 Lead time: 5 Weeks Date Code: 2333 | Americas - 108000 |
|
$0.0349 | Buy Now |
DISTI #
V72:2272_18815386
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2212 Container: Cut Strips | Americas - 6864 |
|
$0.0268 / $0.1020 | Buy Now |
DISTI #
70329793
|
Verical | Diode Schottky 30V 1A 2-Pin SMA T/R Min Qty: 7200 Package Multiple: 7200 Date Code: 2333 | Americas - 108000 |
|
$0.0349 | Buy Now |
DISTI #
61378505
|
Verical | Diode Schottky 30V 1A 2-Pin SMA T/R Min Qty: 220 Package Multiple: 1 Date Code: 2212 | Americas - 6864 |
|
$0.0268 / $0.0500 | Buy Now |
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Quest Components | 1840 |
|
$0.1035 / $0.3450 | Buy Now |
Part Details for B130-E3/61T
B130-E3/61T CAD Models
B130-E3/61T Part Data Attributes
|
B130-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B130-E3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B130-E3/61T
This table gives cross-reference parts and alternative options found for B130-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B130-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B130-E3/5AT | Vishay Intertechnologies | $0.0313 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | B130-E3/61T vs B130-E3/5AT |
B130-7-F | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | B130-E3/61T vs B130-7-F |
B130 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | B130-E3/61T vs B130 |
B130-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | B130-E3/61T vs B130-13 |
B130 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | B130-E3/61T vs B130 |
B130-E3/61T Frequently Asked Questions (FAQ)
-
The recommended storage condition for B130-E3/61T is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
While B130-E3/61T is suitable for high-frequency applications, its performance may degrade above 100 kHz due to internal capacitance and inductance. It's recommended to consult with a Vishay application engineer for specific guidance.
-
To prevent damage, use a soldering iron with a temperature below 260°C (500°F) and avoid applying excessive force or bending during the soldering process.
-
The maximum allowable voltage derating for B130-E3/61T is 80% of the rated voltage, but this may vary depending on the specific application and environmental conditions. Consult with a Vishay application engineer for specific guidance.
-
While B130-E3/61T is rated for operation up to 125°C, its performance and lifespan may be affected by prolonged exposure to high temperatures. Consult with a Vishay application engineer for specific guidance on high-temperature applications.