Part Details for AZV393MTR-G1 by Diodes Incorporated
Results Overview of AZV393MTR-G1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZV393MTR-G1 Information
AZV393MTR-G1 by Diodes Incorporated is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AZV393MTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZV393MTR-G1DICT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
190 In Stock |
|
$0.1135 / $0.7300 | Buy Now |
DISTI #
AZV393MTR-G1
|
Avnet Americas | Comparator Single 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: AZV393MTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0889 / $0.0936 | Buy Now |
DISTI #
621-AZV393MTR-G1
|
Mouser Electronics | Analog Comparators Dual LV RtoR OpAmp 2.7V to 5.5V 1MHz RoHS: Compliant | 3964 |
|
$0.1210 / $0.7300 | Buy Now |
DISTI #
AZV393MTR-G1
|
TME | IC: comparator, low-power, Cmp: 2, 2.5÷5.5V, SMT, SO8, reel,tape Min Qty: 3 | 178 |
|
$0.1210 / $0.1970 | Buy Now |
DISTI #
AZV393MTR-G1
|
Avnet Asia | Comparator Single 5.5V 8-Pin SOIC T/R (Alt: AZV393MTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1164 / $0.1301 | Buy Now |
DISTI #
AZV393MTR-G1
|
Avnet Silica | Comparator Single 55V 8Pin SOIC TR (Alt: AZV393MTR-G1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.2038 | Buy Now |
Part Details for AZV393MTR-G1
AZV393MTR-G1 CAD Models
AZV393MTR-G1 Part Data Attributes
|
AZV393MTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZV393MTR-G1
Diodes Incorporated
Comparator, 2 Func, 9000uV Offset-Max, 1000ns Response Time, BICMOS, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AZV393MTR-G1
This table gives cross-reference parts and alternative options found for AZV393MTR-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZV393MTR-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AZV393MTR-G1 | Diodes-BCD | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1000ns Response Time, BICMOS, PDSO8, GREEN, SOIC-8 | AZV393MTR-G1 vs AZV393MTR-G1 |
AZV393MTR-G1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AZV393MTR-G1 should include a solid ground plane, short traces, and minimal vias to reduce parasitic inductance. It's also recommended to place the device close to the power source and use a low-ESR capacitor for decoupling.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range (up to 125°C).
-
Exceeding the maximum ratings for voltage, current, or power dissipation can lead to device failure, reduced lifespan, or even catastrophic failure. It's crucial to operate the device within its recommended specifications to ensure reliable performance and prevent damage.
-
To troubleshoot issues with the AZV393MTR-G1, start by verifying the power supply voltage, checking for proper PCB layout and component placement, and ensuring that the device is operated within its recommended specifications. Use oscilloscopes or logic analyzers to monitor the device's behavior and identify potential issues.
-
Yes, the AZV393MTR-G1 is a high-frequency device, and proper EMI/EMC design practices should be followed to minimize electromagnetic interference. This includes using shielding, filtering, and proper PCB layout techniques to reduce radiation and susceptibility.