Datasheets
AZ23C4V7W-TP-HF by: Micro Commercial Components

Zener Diode,

Part Details for AZ23C4V7W-TP-HF by Micro Commercial Components

Results Overview of AZ23C4V7W-TP-HF by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

AZ23C4V7W-TP-HF Information

AZ23C4V7W-TP-HF by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for AZ23C4V7W-TP-HF

AZ23C4V7W-TP-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AZ23C4V7W-TP-HF Part Data Attributes

AZ23C4V7W-TP-HF Micro Commercial Components
Buy Now Datasheet
Compare Parts:
AZ23C4V7W-TP-HF Micro Commercial Components Zener Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 78 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 500 Ω
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 4.7 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max -0.71 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for AZ23C4V7W-TP-HF

This table gives cross-reference parts and alternative options found for AZ23C4V7W-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C4V7W-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AZ23C4V7W Galaxy Microelectronics Check for Price Zener Diode, AZ23C4V7W-TP-HF vs AZ23C4V7W
Part Number Manufacturer Composite Price Description Compare
AZ23C4V7WG Galaxy Microelectronics Check for Price Zener Diode, AZ23C4V7W-TP-HF vs AZ23C4V7WG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ23C4V7W-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ23C4V7W-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of AZ23C4V7W-TP-HF would you like to use for your alert(s)?
  • Please alert me when AZ23C4V7W-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ23C4V7W-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ23C4V7W-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ23C4V7W-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ23C4V7W-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ23C4V7W-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: