Part Details for AX2000-2FG896X79 by Microchip Technology Inc
Results Overview of AX2000-2FG896X79 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX2000-2FG896X79 Information
AX2000-2FG896X79 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AX2000-2FG896X79
AX2000-2FG896X79 CAD Models
AX2000-2FG896X79 Part Data Attributes
|
AX2000-2FG896X79
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX2000-2FG896X79
Microchip Technology Inc
Field Programmable Gate Array, 21504 CLBs, 1060000 Gates, 870MHz, CMOS, PBGA896
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2000000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 870 MHz | |
Combinatorial Delay of a CLB-Max | 0.74 ns | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 21504 | |
Number of Equivalent Gates | 1060000 | |
Number of Inputs | 586 | |
Number of Outputs | 586 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 21504 CLBS, 1060000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for AX2000-2FG896X79
This table gives cross-reference parts and alternative options found for AX2000-2FG896X79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX2000-2FG896X79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX2000-2FG896IX79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 21504 CLBs, 1060000 Gates, 870MHz, CMOS, PBGA896 | AX2000-2FG896X79 vs AX2000-2FG896IX79 |
AX2000-FG896MX79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 21504 CLBs, 1060000 Gates, 649MHz, CMOS, PBGA896 | AX2000-2FG896X79 vs AX2000-FG896MX79 |
AX2000-1FG896X79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 21504 CLBs, 1060000 Gates, 763MHz, CMOS, PBGA896 | AX2000-2FG896X79 vs AX2000-1FG896X79 |
AX2000-2FG896X79 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 21504 CLBs, 1060000 Gates, 870MHz, CMOS, PBGA896, 1 MM PITCH, FBGA-896 | AX2000-2FG896X79 vs AX2000-2FG896X79 |
AX2000-1FG896IX79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 21504 CLBs, 1060000 Gates, 763MHz, CMOS, PBGA896 | AX2000-2FG896X79 vs AX2000-1FG896IX79 |
AX2000-FG896MX79 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 21504 CLBs, 1060000 Gates, 649MHz, CMOS, PBGA896, 1 MM PITCH, FBGA-896 | AX2000-2FG896X79 vs AX2000-FG896MX79 |