Part Details for AV2520EB12T5Q04 by TE Connectivity
Results Overview of AV2520EB12T5Q04 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV2520EB12T5Q04 Information
AV2520EB12T5Q04 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV2520EB12T5Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2317657-1
|
Avnet Americas | - Bulk (Alt: 1-2317657-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6348 / $22.0458 | Buy Now |
|
Onlinecomponents.com | AV25 DPM 3A MOVING RING R&B 12V FL RoHS: Compliant | 0 |
|
$21.8900 / $45.8600 | Buy Now |
|
Master Electronics | AV25 DPM 3A MOVING RING R&B 12V FL RoHS: Compliant | 0 |
|
$21.8900 / $45.8600 | Buy Now |
Part Details for AV2520EB12T5Q04
AV2520EB12T5Q04 CAD Models
AV2520EB12T5Q04 Part Data Attributes
|
AV2520EB12T5Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2520EB12T5Q04
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |