Part Details for AUIRFS3607TRL by International Rectifier
Results Overview of AUIRFS3607TRL by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRFS3607TRL Information
AUIRFS3607TRL by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRFS3607TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRFS3607TRL-ND
|
DigiKey | MOSFET N-CH 75V 80A D2PAK Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15667 In Stock |
|
$2.1100 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$2.5344 / $4.6080 | Buy Now | |
|
Rochester Electronics | 75V-100V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 15667 |
|
$1.6200 / $2.0300 | Buy Now |
Part Details for AUIRFS3607TRL
AUIRFS3607TRL CAD Models
AUIRFS3607TRL Part Data Attributes
|
AUIRFS3607TRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRFS3607TRL
International Rectifier
Power Field-Effect Transistor, 80A I(D), 75V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 310 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRFS3607TRL
This table gives cross-reference parts and alternative options found for AUIRFS3607TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFS3607TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFS3607TRL | International Rectifier | Check for Price | Power Field-Effect Transistor, 80A I(D), 75V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | AUIRFS3607TRL vs IRFS3607TRL |
AUIRFS3607TRL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIRFS3607TRL is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper thermal management, it's recommended to attach a heat sink to the device, and ensure good airflow around the component. The thermal resistance (RθJA) of the device is 40°C/W, so a heat sink with a thermal resistance of 10°C/W or lower is recommended.
-
The recommended gate drive voltage for the AUIRFS3607TRL is 10V to 15V, with a maximum gate-source voltage of ±20V. A higher gate drive voltage can improve switching performance, but may also increase power consumption.
-
Yes, the AUIRFS3607TRL is suitable for high-frequency switching applications up to 1MHz. However, it's essential to consider the device's switching losses, gate charge, and thermal management when designing the application.
-
To protect the AUIRFS3607TRL from overvoltage and overcurrent conditions, it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) to limit the voltage across the device. Additionally, a current sense resistor and a fuse can be used to detect and respond to overcurrent conditions.