Part Details for AUIRFP4004 by International Rectifier
Results Overview of AUIRFP4004 by International Rectifier
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRFP4004 Information
AUIRFP4004 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRFP4004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRFP4004-ND
|
DigiKey | MOSFET N-CH 40V 195A TO247AC Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
152 In Stock |
|
$3.1400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 415 |
|
$12.6461 / $18.9691 | Buy Now | |
|
Quest Components | 20 |
|
$4.5600 / $6.8400 | Buy Now | |
|
Quest Components | 20 |
|
$3.7680 / $7.5360 | Buy Now | |
|
Rochester Electronics | AUIRFP4004 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 152 |
|
$2.4200 / $3.0200 | Buy Now |
|
ComSIT USA | AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 195A I(D), 40V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AUIRFP4004
AUIRFP4004 CAD Models
AUIRFP4004 Part Data Attributes
|
AUIRFP4004
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRFP4004
International Rectifier
Power Field-Effect Transistor, 195A I(D), 40V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Pulsed Drain Current-Max (IDM) | 1390 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
AUIRFP4004 Frequently Asked Questions (FAQ)
-
The maximum junction temperature (Tj) of the AUIRFP4004 is 175°C. However, it's recommended to keep the junction temperature below 150°C for reliable operation and to prevent thermal runaway.
-
Proper cooling of the AUIRFP4004 is crucial. Ensure good thermal contact between the device and the heat sink, and use a heat sink with a thermal resistance of less than 1°C/W. Also, make sure the ambient temperature is within the recommended range.
-
The recommended gate drive voltage for the AUIRFP4004 is between 10V and 15V. However, it's essential to ensure the gate drive voltage is within the recommended range to prevent damage to the device.
-
Yes, the AUIRFP4004 is suitable for high-frequency switching applications up to 1 MHz. However, it's essential to consider the device's switching losses, gate charge, and parasitic inductance when designing the circuit.
-
To protect the AUIRFP4004 from overvoltage and overcurrent, use a voltage clamp or a zener diode to limit the voltage, and consider adding overcurrent protection using a sense resistor and a comparator or a dedicated overcurrent protection IC.