Part Details for AU-1D4UL by Omega Engineering
Results Overview of AU-1D4UL by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AU-1D4UL Information
AU-1D4UL by Omega Engineering is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AU-1D4UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH1747
|
Newark | Circuit Breaker 1P D-Curve4A |Omega AU-1D4UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6900 | Buy Now |
DISTI #
AU-1D4UL
|
Avnet Americas | CIRCUIT BREAKERS FOR BRANCH CIRCUIT PROTECTION - Bulk (Alt: AU-1D4UL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$58.9700 | Buy Now |
Part Details for AU-1D4UL
AU-1D4UL CAD Models
AU-1D4UL Part Data Attributes
|
AU-1D4UL
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
AU-1D4UL
Omega Engineering
Thermal Magnetic Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 51.5 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |