-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA64A4U-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5880
|
Newark | 44Tqfp, 85C, Green, 1.6-3.6V, T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA64A4U-AUR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5200 | Buy Now |
DISTI #
ATXMEGA64A4U-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9562 In Stock |
|
$4.3800 / $5.2600 | Buy Now |
DISTI #
ATXMEGA64A4U-AUR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA64A4U-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.3930 / $4.5421 | Buy Now |
DISTI #
556-ATXMEGA64A4U-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB RoHS: Compliant | 1675 |
|
$4.3800 / $5.2600 | Buy Now |
DISTI #
V72:2272_07151693
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2329 Container: Cut Strips | Americas - 1650 |
|
$2.8170 / $4.7847 | Buy Now |
DISTI #
ATXMEGA64A4U-AUR
|
Microchip Technology Inc | 44TQFP, 85C, GREEN, 1.6-3.6V, T&R, TQFP, Projected EOL: 2039-06-05 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel | 22823 |
|
$3.8100 / $5.2600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tape&Reel RoHS: Compliant |
2000 In Stock 24000 Factory Stock |
|
$4.3200 / $12.6900 | Buy Now |
DISTI #
77791023
|
Verical | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2402 | Americas - 2000 |
|
$15.3818 | Buy Now |
DISTI #
69807335
|
Verical | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 1650 |
|
$4.7700 / $5.2570 | Buy Now |
|
NAC | 44TQFP, 85C, GREEN, 1.6-3.6V, T&R - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.5400 / $5.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA64A4U-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A4U-AUR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA64A4U-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A4U-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA64A4U-AU | Microchip Technology Inc | $4.1101 | IC MCU 8BIT 64KB FLASH 44TQFP | ATXMEGA64A4U-AUR vs ATXMEGA64A4U-AU |
ATXMEGA64A4U-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | ATXMEGA64A4U-AUR vs ATXMEGA64A4U-AUR |
The maximum clock frequency for the ATXMEGA64A4U-AUR is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
The clock source can be configured using the CLKSEL fuse bits in the FUSEBYTE register. The options include internal RC oscillator, external crystal oscillator, and external clock source.
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA per pin, with a total current limit of 200 mA for all pins combined.
The UART can be configured using the USARTn.CTRLA and USARTn.CTRLB registers. The baud rate can be set using the USARTn.BAUD register, and the data bits, parity, and stop bits can be configured using the USARTn.CTRLB register.
The JTAG interface is used for debugging and programming the device. It allows for boundary scan, debugging, and flash programming using tools like Atmel Studio and AVRDUDE.