Part Details for ATXMEGA64A4U-AU by Microchip Technology Inc
Results Overview of ATXMEGA64A4U-AU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA64A4U-AU Information
ATXMEGA64A4U-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA64A4U-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6299
|
Newark | Mcu, 8Bit, Atxmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:34I/O S, Rohs Compliant: Yes |Microchip ATXMEGA64A4U-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2790 |
|
$4.2600 / $5.1300 | Buy Now |
DISTI #
ATXMEGA64A4U-AU-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2898 In Stock |
|
$4.2600 / $5.1300 | Buy Now |
DISTI #
ATXMEGA64A4U-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP - Trays (Alt: ATXMEGA64A4U-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.2600 / $5.1300 | Buy Now |
DISTI #
556-ATXMEGA64A4U-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 44TQFP, IND TEMP GREEN, 1.6-3.6V RoHS: Compliant | 2185 |
|
$4.2300 / $5.1300 | Buy Now |
DISTI #
ATXMEGA64A4U-AU
|
Microchip Technology Inc | 44TQFP, IND TEMP, GREEN, 1.6-3.6V, TQFP, Projected EOL: 2039-12-10 COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray | 20320 |
|
$3.7300 / $5.1300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray RoHS: Compliant |
1760 In Stock 26080 Factory Stock |
|
$4.4700 / $6.8200 | Buy Now |
DISTI #
69861061
|
Verical | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2327 | Americas - 1760 |
|
$6.3570 / $8.8660 | Buy Now |
DISTI #
77907289
|
Verical | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 27 |
|
$6.2720 / $6.4680 | Buy Now |
DISTI #
ATXMEGA64A4U-AU
|
TME | IC: AVR microcontroller, TQFP44, Ext.inter: 34, Cmp: 2, ATXMEGA Min Qty: 1 | 37 |
|
$4.7100 / $5.4400 | Buy Now |
|
NAC | 44TQFP, IND TEMP, GREEN, 1.6-3.6V - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$4.4300 / $5.3400 | Buy Now |
Part Details for ATXMEGA64A4U-AU
ATXMEGA64A4U-AU CAD Models
ATXMEGA64A4U-AU Part Data Attributes
|
ATXMEGA64A4U-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A4U-AU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64A4U-AU
This table gives cross-reference parts and alternative options found for ATXMEGA64A4U-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A4U-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA64A4U-AUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 44TQFP | ATXMEGA64A4U-AU vs ATXMEGA64A4U-AUR |
ATXMEGA64A4U-AU Frequently Asked Questions (FAQ)
-
The maximum clock frequency is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
-
The clock source can be configured using the CLKCTRL register. You can choose between internal RC oscillator, external crystal oscillator, or external clock source.
-
The maximum current that can be sourced or sunk by the I/O pins is 20mA per pin, with a total current limit of 200mA for all I/O pins combined.
-
The UART can be configured using the USARTn.CTRLA and USARTn.CTRLB registers. You need to set the baud rate, data bits, parity, and stop bits according to your requirements.
-
No, the ATXMEGA64A4U-AU is a 3.3V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.