-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA32A4U-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6292
|
Newark | Mcu, 8Bit, Atxmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:34I/O S, Rohs Compliant: Yes |Microchip ATXMEGA32A4U-AUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 784 |
|
$3.2200 / $3.5600 | Buy Now |
DISTI #
55W5876
|
Newark | Mcu, 8Bit, Atxmega, 32Mhz, Tqfp-44, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip ATXMEGA32A4U-AUR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3500 | Buy Now |
DISTI #
ATXMEGA32A4U-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3632 In Stock |
|
$3.2200 / $3.8800 | Buy Now |
DISTI #
ATXMEGA32A4U-AUR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA32A4U-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.2239 / $3.3333 | Buy Now |
DISTI #
556-ATXMEGA32A4U-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 44TQFP, 85C, GREEN 1.6-3.6V Tape & Reel RoHS: Compliant | 5971 |
|
$3.2200 / $3.8800 | Buy Now |
DISTI #
V72:2272_07152598
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2326 Container: Cut Strips | Americas - 682 |
|
$3.5010 / $3.7980 | Buy Now |
DISTI #
ATXMEGA32A4U-AUR
|
Microchip Technology Inc | 44TQFP, 85C, GREEN,1.6-3.6V, Tape&Reel, TQFP, Projected EOL: 2039-11-05 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
285 Alternates Available |
|
$2.8200 / $3.8800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tape&Reel RoHS: Compliant |
3000 In Stock 6000 Factory Stock |
|
$3.0800 / $3.1600 | Buy Now |
DISTI #
85597216
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2342 | Americas - 3000 |
|
$4.0170 / $4.1080 | Buy Now |
DISTI #
69783293
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 682 |
|
$3.5010 / $3.7980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA32A4U-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32A4U-AUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA32A4U-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA32A4U-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA32A4U-ANR | Microchip Technology Inc | $4.1100 | IC MCU 8BIT 32KB FLASH 44TQFP | ATXMEGA32A4U-AUR vs ATXMEGA32A4U-ANR |
ATXMEGA32A4U-AN | Microchip Technology Inc | $3.4045 | IC MCU 8BIT 32KB FLASH 44TQFP | ATXMEGA32A4U-AUR vs ATXMEGA32A4U-AN |
The ATXMEGA32A4U-AUR can operate at a maximum clock frequency of 32 MHz.
The ATXMEGA32A4U-AUR has 32 KB of flash memory.
The ATXMEGA32A4U-AUR has an operating temperature range of -40°C to +85°C.
No, the ATXMEGA32A4U-AUR does not have built-in USB support. However, it does have a USB interface that can be implemented using software.
The power consumption of the ATXMEGA32A4U-AUR in sleep mode is typically around 1.5 μA.