-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 0.032768MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXK-H14-C-32.768KHZ-E50-T3 by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2930
|
Newark | Tcxo, 32.768Khz/Cmos/Smd, 2.15Mm X 1.35Mm Rohs Compliant: Yes |Abracon ATXK-H14-C-32.768KHZ-E50-T3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2935 |
|
$2.8300 / $4.0400 | Buy Now |
DISTI #
535-ATXK-H14-C-32.768KHZ-E50-T3CT-ND
|
DigiKey | XTAL OSC TCXO 32.768KHZ CMOS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2978 In Stock |
|
$2.2750 / $3.8500 | Buy Now |
DISTI #
ATXK-H14-C-32.768KHZ-E50-T3
|
Avnet Americas | TCXO, 32.768 kHz, 5 ppm, SMD, 2.15mm x 1.35mm, CMOS, 2.5 V, ATXK-H14 Series - Tape and Reel (Alt: ATXK-H14-C-32.768KHZ-E50-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1792 / $2.2246 | Buy Now |
DISTI #
815-A1414C32768E50T3
|
Mouser Electronics | TCXO Oscillators Low-Power CMOS kHz TCXO RoHS: Compliant | 2993 |
|
$2.2700 / $3.7000 | Buy Now |
DISTI #
V72:2272_26979742
|
Arrow Electronics | Oscillator TCXO 0.032768MHz ±3ppm (Tol) ±5ppm (Stability) 15pF CMOS 55% 2.5V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3000 |
|
$1.2170 / $2.3409 | Buy Now |
DISTI #
66432355
|
Verical | Oscillator TCXO 0.032768MHz ±3ppm (Tol) ±5ppm (Stability) 15pF CMOS 55% 2.5V 4-Pin SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 3000 |
|
$2.3340 / $2.6510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXK-H14-C-32.768KHZ-E50-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXK-H14-C-32.768KHZ-E50-T3
Abracon Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 3 PPM/FIRST YEAR | |
Fall Time-Max | 40 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.05X.08,57/39 | |
Physical Dimension | 2.15mm x 1.35mm x 1.1mm | |
Rise Time-Max | 40 ns | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |