-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator, 26MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATX-13-F-26.000MHZ-F05-T by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9436
|
Newark | Tcxo, 26Mhz, Clipped Sinewave, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon ATX-13-F-26.000MHZ-F05-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.6400 / $2.1000 | Buy Now |
DISTI #
56AJ9435
|
Newark | Tcxo, 26Mhz, Clipped Sinewave, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon ATX-13-F-26.000MHZ-F05-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1200 / $4.0800 | Buy Now |
DISTI #
535-ATX-13-F-26.000MHZ-F05-TCT-ND
|
DigiKey | XTAL OSC TCXO 26 MHZ CLPSNW SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1665 In Stock |
|
$1.5375 / $2.7200 | Buy Now |
DISTI #
ATX-13-F-26.000MHZ-F05-T
|
Avnet Americas | TCXO, Oscillator, 26 MHz, 0.5 ppm, SMD, 2mm x 1.6mm, Clipped Sinewave, ATX-13 - Tape and Reel (Alt: ATX-13-F-26.000MHZ-F05-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4688 / $1.4994 | Buy Now |
DISTI #
815-ATX13F26000MF05T
|
Mouser Electronics | TCXO Oscillators TCXO 2016 4-SMD 26MHz +/-500ppb -40°C ~ 85°C Clipped Sine Wave 1.68V ~ 3.63V RoHS: Compliant | 841 |
|
$1.5300 / $2.7200 | Buy Now |
DISTI #
V72:2272_25630205
|
Arrow Electronics | XTAL OSC TCXO 26 MHz Clipped Sinewave SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 721 |
|
$0.9812 / $1.5820 | Buy Now |
|
Onlinecomponents.com | Temperature Compensated Crystal Oscillator (TCXO) 26MHz ±0.5ppm 4-Pin CSMD T/R RoHS: Compliant |
1000 In Stock |
|
$1.6300 / $2.6200 | Buy Now |
DISTI #
77679560
|
Verical | XTAL OSC TCXO 26 MHz Clipped Sinewave SMD RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2352 | Americas - 1000 |
|
$2.0471 / $3.0824 | Buy Now |
DISTI #
61743157
|
Verical | XTAL OSC TCXO 26 MHz Clipped Sinewave SMD RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2217 | Americas - 721 |
|
$0.9812 / $1.0792 | Buy Now |
DISTI #
ATX-13-F-26.000MHZ-F05-T
|
Avnet Abacus | TCXO Oscillator 26 MHz 05 ppm SMD 2mm x 16mm Clipped Sinewave ATX13 - Tape and Reel (Alt: ATX-13-F-26.000MHZ-F05-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATX-13-F-26.000MHZ-F05-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATX-13-F-26.000MHZ-F05-T
Abracon Corporation
Clipped Sine Output Oscillator, 26MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 11000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.68 V | |
Surface Mount | YES |
Abracon recommends following the recommended PCB layout guidelines in the datasheet, including using a ground plane, minimizing trace lengths, and avoiding vias near the oscillator. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground layer to reduce noise and EMI.
Abracon recommends following the recommended soldering and mounting guidelines in the datasheet, including using a soldering iron with a temperature range of 250°C to 260°C, and ensuring the oscillator is mounted flat on the PCB with no warping or bending.
The ATX-13-F-26.000MHZ-F05-T has an operating temperature range of -40°C to +85°C, making it suitable for most commercial and industrial applications.
Yes, the ATX-13-F-26.000MHZ-F05-T is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.
The typical start-up time for the ATX-13-F-26.000MHZ-F05-T is around 2-5 ms, although this can vary depending on the specific application and circuit design.