Part Details for ATTINY24A-SSFR by Microchip Technology Inc
Results Overview of ATTINY24A-SSFR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY24A-SSFR Information
ATTINY24A-SSFR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY24A-SSFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3578
|
Newark | 20Mhz, Soic, High Grade (+125C), T&r 14 Soic .150In T/R Rohs Compliant: Yes |Microchip ATTINY24A-SSFR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 | Buy Now |
DISTI #
ATTINY24A-SSFRCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
147 In Stock |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
ATTINY24A-SSFR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: ATTINY24A-SSFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8030 / $0.8303 | Buy Now |
DISTI #
556-ATTINY24A-SSFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM USIADC 20MHz Hi+125C RoHS: Compliant | 9077 |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
ATTINY24A-SSFR
|
Microchip Technology Inc | 20MHz, SOIC, High Grade (+125C), T&R, SOIC, Projected EOL: 2039-07-31 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
521 Alternates Available |
|
$0.7100 / $0.9500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +125°C - 14-Pin SOIC - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.7450 / $1.6320 | Buy Now |
DISTI #
66435885
|
Verical | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2302 | Americas - 3000 |
|
$1.1254 / $2.0817 | Buy Now |
|
NAC | 20MHz, SOIC, High Grade (+125C), T&R - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
ATTINY24A-SSFR
|
Avnet Silica | MCU 8bit ATtiny AVR RISC 2KB Flash 25V33V5V 14Pin SOIC TR (Alt: ATTINY24A-SSFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY24A-SSFR
|
EBV Elektronik | MCU 8bit ATtiny AVR RISC 2KB Flash 25V33V5V 14Pin SOIC TR (Alt: ATTINY24A-SSFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATTINY24A-SSFR
ATTINY24A-SSFR CAD Models
ATTINY24A-SSFR Part Data Attributes
|
ATTINY24A-SSFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY24A-SSFR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY24A-SSFR
This table gives cross-reference parts and alternative options found for ATTINY24A-SSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY24A-SSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY24A-SSF | Microchip Technology Inc | $0.6377 | IC MCU 8BIT 2KB FLASH 14SOIC | ATTINY24A-SSFR vs ATTINY24A-SSF |
ATTINY24A-SSU | Microchip Technology Inc | $0.7202 | IC MCU 8BIT 2KB FLASH 14SOIC | ATTINY24A-SSFR vs ATTINY24A-SSU |
ATTINY24A-SSN | Microchip Technology Inc | $0.7970 | IC MCU 8BIT 2KB FLASH 14SOIC | ATTINY24A-SSFR vs ATTINY24A-SSN |
ATTINY24A-SSNR | Microchip Technology Inc | $0.9719 | IC MCU 8BIT 2KB FLASH 14SOIC | ATTINY24A-SSFR vs ATTINY24A-SSNR |
ATTINY24A-SSFR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | ATTINY24A-SSFR vs ATTINY24A-SSFR |
ATTINY24A-SSNR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | ATTINY24A-SSFR vs ATTINY24A-SSNR |
ATTINY24A-SSN | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | ATTINY24A-SSFR vs ATTINY24A-SSN |
ATTINY24A-SSFR Frequently Asked Questions (FAQ)
-
The ATTINY24A-SSFR can operate from -40°C to +125°C, but the recommended operating temperature range is -40°C to +85°C for optimal performance.
-
The ATTINY24A-SSFR can be programmed using a variety of methods, including in-system programming (ISP), in-circuit serial programming (ICSP), and high-voltage serial programming (HVSP). You can use a programmer such as the AVRISP or the PICkit to program the device.
-
The ATTINY24A-SSFR can operate at a maximum clock frequency of 20 MHz, but the recommended clock frequency is 12 MHz for optimal performance.
-
The ATTINY24A-SSFR has a typical active mode current consumption of 1.5 mA at 1 MHz and 3V, and a typical sleep mode current consumption of 0.1 μA at 3V.
-
The RST pin is the reset pin, which is used to reset the device. When the RST pin is pulled low, the device is reset and all registers are set to their default values.