-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CRYPTO 4.5KB SWI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSHA204A-SSHCZ-T by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4015
|
Newark | Swi, 8-Soic 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATSHA204A-SSHCZ-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
ATSHA204A-SSHCZ-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8-SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3658 In Stock |
|
$0.5625 / $0.6400 | Buy Now |
DISTI #
ATSHA204A-SSHCZ-T
|
Avnet Americas | EEPROM Serial-1Wire 4.5K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: ATSHA204A-SSHCZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5433 / $0.5625 | Buy Now |
DISTI #
556-ATSHA204A-SSHCZT
|
Mouser Electronics | Security ICs / Authentication ICs CryptAuthEE SHA256 1Wir RoHS: Compliant | 7738 |
|
$0.5620 / $0.6400 | Buy Now |
DISTI #
V72:2272_07157197
|
Arrow Electronics | Authenticator CMOS 4.5KB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2208 Container: Cut Strips | Americas - 6585 |
|
$0.2966 / $0.6101 | Buy Now |
DISTI #
ATSHA204A-SSHCZ-T
|
Microchip Technology Inc | SWI, 8-SOIC, SOIC, Projected EOL: 2039-09-30 COO: China, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 3 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.4600 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Authenticator CMOS 4.5KB 8-Pin SOIC T/R RoHS: Compliant |
4000 In Stock |
|
$0.5590 / $1.2240 | Buy Now |
DISTI #
62361090
|
Verical | Authenticator CMOS 4.5KB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2208 | Americas - 6585 |
|
$0.2966 / $0.3319 | Buy Now |
DISTI #
69147785
|
Verical | Authenticator CMOS 4.5KB 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2249 | Americas - 4000 |
|
$0.8441 / $1.5581 | Buy Now |
DISTI #
ATSHA204A-SSHCZ-T
|
IBS Electronics | ATSHA204 SERIES 4.5 KB 1 MHZ SINGLE WIRE ATMEL CRYPTOAUTHENTICATION - SOIC-8 Min Qty: 25 Package Multiple: 1 | 4000 |
|
$0.7267 / $1.5912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSHA204A-SSHCZ-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSHA204A-SSHCZ-T
Microchip Technology Inc
IC CRYPTO 4.5KB SWI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for ATSHA204A-SSHCZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSHA204A-SSHCZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSHA204A-RBHCZ-B | Microchip Technology Inc | $0.9675 | Cust Spec SWI 3-RBH | ATSHA204A-SSHCZ-T vs ATSHA204A-RBHCZ-B |
ATSHA204-TH-DA-T | Atmel Corporation | Check for Price | Memory Circuit, 4KX1, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | ATSHA204A-SSHCZ-T vs ATSHA204-TH-DA-T |
The ATSHA204A-SSHCZ-T can operate in a temperature range of -40°C to +85°C.
The ATSHA204A-SSHCZ-T can be configured for I2C or SWI interface by setting the MODE pin high or low, respectively, during power-up.
The 64-byte OTP area is used to store a unique device identifier, such as a serial number, and can be programmed once by the user.
The ATSHA204A-SSHCZ-T has a 256-bit key storage area that can be used to store cryptographic keys, and it provides mechanisms for secure key storage and management.
The SHA-256 hash engine is used to generate a message digest of data, which can be used for authentication and integrity verification.