-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48 PIN SIP 256K MCU SUB-GHZ RADI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMR30G18A-MUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4361
|
Newark | Mcu, 32Bit, Arm Cortex-M0+, 48Mhz, Qfn, Product Range:Sam R30 Series, Architecture:Arm Cortex-M0+, Mcu Core Size:32Bit, Program Memory Size:256Kb, Ram Memory Size:32Kb, Cpu Speed:48Mhz, No. Of I/O S:28I/O S, Mcu Case Style:Qfn, No. Rohs Compliant: Yes |Microchip ATSAMR30G18A-MUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3608 |
|
$6.4200 | Buy Now |
DISTI #
23AC2479
|
Newark | 48 Pin Sip 256K Mcu + 802.15.4 Sub-Ghz Radio 48 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMR30G18A-MUT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6900 | Buy Now |
DISTI #
ATSAMR30G18A-MUTCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5200 / $6.4200 | Buy Now |
DISTI #
ATSAMR30G18A-MUT
|
Avnet Americas | Microcontroller Application Specific, SAM R30 Series, 32bit, 32KB, 48Mhz, QFN-48 - Tape and Reel (Alt: ATSAMR30G18A-MUT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.3744 / $4.5233 | Buy Now |
DISTI #
556-ATSAMR30G18A-MUT
|
Mouser Electronics | RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio RoHS: Compliant | 3460 |
|
$5.5200 / $6.4200 | Buy Now |
DISTI #
V72:2272_17072350
|
Arrow Electronics | IEEE 802.15.4 compliant single chip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 5700 |
|
$4.7700 / $5.4640 | Buy Now |
DISTI #
ATSAMR30G18A-MUT
|
Microchip Technology Inc | 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio, VQFN, Projected EOL: 2044-04-04 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
10913 Alternates Available |
|
$4.6500 / $6.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$4.7100 / $13.8400 | Buy Now |
DISTI #
76458497
|
Verical | IEEE 802.15.4 compliant single chip RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 5700 |
|
$4.7700 / $5.4640 | Buy Now |
|
NAC | 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio - Package: 48 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$4.5400 / $5.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMR30G18A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMR30G18A-MUT
Microchip Technology Inc
48 PIN SIP 256K MCU SUB-GHZ RADI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 15 | |
Number of I/O Lines | 28 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMR30G18A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMR30G18A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMR30G18A-MU | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMR30G18A-MUT vs ATSAMR30G18A-MU |
The maximum operating frequency of the ATSAMR30G18A-MUT is 48 MHz.
The ATSAMR30G18A-MUT has 256 KB of flash memory.
The power consumption of the ATSAMR30G18A-MUT in sleep mode is typically around 1.5 μA.
Yes, the ATSAMR30G18A-MUT has built-in LoRaWAN and Wi-SUN wireless capabilities.
The operating temperature range of the ATSAMR30G18A-MUT is -40°C to +85°C.