Datasheets
ATSAMR30G18A-MU by: Microchip Technology Inc

RISC Microcontroller

Part Details for ATSAMR30G18A-MU by Microchip Technology Inc

Results Overview of ATSAMR30G18A-MU by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ATSAMR30G18A-MU Information

ATSAMR30G18A-MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for ATSAMR30G18A-MU

Part # Distributor Description Stock Price Buy
DISTI # 23AC2478
Newark 48 Pin Sip 256K Mcu + 802.15.4 Sub-Ghz Radio 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATSAMR30G18A-MU RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.6200
$5.6200 Buy Now
DISTI # ATSAMR30G18A-MU-ND
DigiKey IC RF TXRX+MCU 802.15.4 48QFN Min Qty: 1 Lead time: 5 Weeks Container: Tray 416
In Stock
  • 1 $6.3400
  • 25 $5.7900
  • 100 $5.4500
$5.4500 / $6.3400 Buy Now
DISTI # ATSAMR30G18A-MU
Avnet Americas 48 PIN SIP 256K MCU + 802.15.4 SUB-GHZ RADIO - Trays (Alt: ATSAMR30G18A-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 5 Weeks, 0 Days Container: Tray 0
  • 1 $6.3400
  • 25 $5.7900
  • 100 $5.4500
$5.4500 / $6.3400 Buy Now
DISTI # 556-ATSAMR30G18A-MU
Mouser Electronics RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio RoHS: Compliant 1601
  • 1 $6.3400
  • 25 $5.7900
  • 100 $5.4500
$5.4500 / $6.3400 Buy Now
DISTI # ATSAMR30G18A-MU
Microchip Technology Inc SAMR30 QFN 48 PIN 256K Ind. Temp 85C, Tray, VQFN, Projected EOL: 2044-04-24 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tray 0

Alternates Available
  • 1 $6.3400
  • 25 $5.7900
  • 100 $5.4500
  • 1,000 $4.8700
  • 5,000 $4.5800
$4.5800 / $6.3400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 104 $9.5700
  • 208 $5.8900
  • 312 $4.6600
  • 416 $4.5700
$4.5700 / $9.5700 Buy Now
NAC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio - Package: 48 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 416 Package Multiple: 416 Container: Tray 0
  • 1 $5.4100
  • 100 $4.9100
  • 500 $4.6000
  • 1,000 $4.4900
$4.4900 / $5.4100 Buy Now
DISTI # ATSAMR30G18A-MU
Richardson RFPD ZIGBEE MODULE RoHS: Compliant Min Qty: 416 0
  • 416 $4.7200
$4.7200 Buy Now
DISTI # ATSAMR30G18A-MU
Avnet Silica 48 PIN SIP 256K MCU 802154 SUBGHZ RADIO (Alt: ATSAMR30G18A-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATSAMR30G18A-MU
EBV Elektronik 48 PIN SIP 256K MCU 802154 SUBGHZ RADIO (Alt: ATSAMR30G18A-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 104 $9.5700
  • 208 $5.8900
  • 312 $4.6600
  • 416 $4.5700
$4.5700 / $9.5700 Buy Now
Vyrian Peripheral ICs 1915
RFQ

Part Details for ATSAMR30G18A-MU

ATSAMR30G18A-MU CAD Models

ATSAMR30G18A-MU Part Data Attributes

ATSAMR30G18A-MU Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATSAMR30G18A-MU Microchip Technology Inc RISC Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-48
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M0
Clock Frequency-Max 48 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-XQCC-N48
Length 7 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 15
Number of I/O Lines 28
Number of Terminals 48
Number of Timers 3
On Chip Data RAM Width 32
On Chip Program ROM Width 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC48,.28SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 32768
RAM (words) 8192
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 0.9 mm
Speed 48 MHz
Supply Current-Max 46 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

ATSAMR30G18A-MU Related Parts

ATSAMR30G18A-MU Frequently Asked Questions (FAQ)

  • The maximum operating frequency of the ATSAMR30G18A-MU is 48 MHz.

  • The ATSAMR30G18A-MU has 256 KB of flash memory.

  • Yes, the ATSAMR30G18A-MU has several low-power modes, including sleep, standby, and hibernate modes, to reduce power consumption.

  • The maximum current consumption of the ATSAMR30G18A-MU is approximately 15 mA at 3.3V and 48 MHz.

  • Yes, the ATSAMR30G18A-MU has a built-in IEEE 802.15.4-compliant transceiver for wireless communication.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMR30G18A-MU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMR30G18A-MU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMR30G18A-MU would you like to use for your alert(s)?
  • Please alert me when ATSAMR30G18A-MU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMR30G18A-MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMR30G18A-MU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMR30G18A-MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMR30G18A-MU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMR30G18A-MU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: