Part Details for ATSAMD21G16L-MUT by Microchip Technology Inc
Results Overview of ATSAMD21G16L-MUT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21G16L-MUT Information
ATSAMD21G16L-MUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD21G16L-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6180
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-48, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21G16L-MUT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5500 | Buy Now |
DISTI #
ATSAMD21G16L-MUTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48QFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4700 / $2.9800 | Buy Now |
DISTI #
ATSAMD21G16L-MUT
|
Avnet Americas | MCU 32-Bit SAM D21GL ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin QFN EP T/R - Tape and Reel (Alt: ATSAMD21G16L-MUT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.4459 / $2.5292 | Buy Now |
DISTI #
556-ATSAMD21G16L-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 7138 |
|
$2.4600 / $2.9800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 32-Pin QFN - Tape&Reel RoHS: Compliant | 0 |
|
$2.4200 / $6.8000 | Buy Now |
|
NAC | 48QFN 85C, GREEN,1.6-3.6V,48MHz - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.5400 / $3.0600 | Buy Now |
DISTI #
SMC-ATSAMD21G16L-MUT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 78636 |
|
RFQ | |
DISTI #
ATSAMD21G16L-MUT
|
Avnet Silica | MCU 32Bit SAM D21GL ARM Cortex M0 RISC 64KB Flash 33V 48Pin QFN EP TR (Alt: ATSAMD21G16L-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMD21G16L-MUT
|
EBV Elektronik | MCU 32Bit SAM D21GL ARM Cortex M0 RISC 64KB Flash 33V 48Pin QFN EP TR (Alt: ATSAMD21G16L-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 32-Pin QFN - Tape&Reel RoHS: Compliant | 0 |
|
$2.4200 / $6.8000 | Buy Now |
Part Details for ATSAMD21G16L-MUT
ATSAMD21G16L-MUT CAD Models
ATSAMD21G16L-MUT Part Data Attributes
|
ATSAMD21G16L-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21G16L-MUT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 48QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21G16L-MUT
This table gives cross-reference parts and alternative options found for ATSAMD21G16L-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G16L-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21G16L-MNT | Microchip Technology Inc | $2.9900 | IC MCU 32BIT 64KB FLASH 48QFN | ATSAMD21G16L-MUT vs ATSAMD21G16L-MNT |
ATSAMD21G16L-MF | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD21G16L-MUT vs ATSAMD21G16L-MF |
ATSAMD21G16L-MNT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATSAMD21G16L-MUT vs ATSAMD21G16L-MNT |
ATSAMD21G16L-MUT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAMD21G16L-MUT is 48 MHz.
-
The ATSAMD21G16L-MUT has 16 KB of flash memory.
-
The operating voltage range of the ATSAMD21G16L-MUT is 1.62V to 3.63V.
-
Yes, the ATSAMD21G16L-MUT has built-in USB 2.0 Full-Speed Device and Embedded Host capabilities.
-
The power consumption of the ATSAMD21G16L-MUT in sleep mode is typically around 9 μA/MHz.