-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 32KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21E15B-MUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1553
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-32, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21E15B-MUT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 | Buy Now |
DISTI #
ATSAMD21E15B-MUTCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12299 In Stock |
|
$1.9200 / $2.3300 | Buy Now |
DISTI #
ATSAMD21E15B-MUT
|
Avnet Americas | MCU 32-Bit SAM D21E ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP T/R - Tape and Reel (Alt: ATSAMD21E15B-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9167 / $1.9820 | Buy Now |
DISTI #
556-ATSAMD21E15B-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R RoHS: Compliant | 4057 |
|
$1.9100 / $2.3300 | Buy Now |
DISTI #
V72:2272_07152726
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2340 Container: Cut Strips | Americas - 10000 |
|
$1.2610 / $2.0965 | Buy Now |
DISTI #
ATSAMD21E15B-MUT
|
Microchip Technology Inc | 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R, VQFN, Projected EOL: 2044-12-22 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 24 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.6600 / $2.3300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 32-Pin QFN - Tape&Reel RoHS: Compliant | 0 |
|
$1.8800 / $5.2900 | Buy Now |
DISTI #
71295602
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 10000 |
|
$1.2610 / $1.2660 | Buy Now |
|
NAC | 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.0400 / $2.5100 | Buy Now |
DISTI #
ATSAMD21E15B-MUT
|
Avnet Silica | MCU 32Bit SAM D21E ARM Cortex M0 RISC 32KB Flash 33V 32Pin QFN EP TR (Alt: ATSAMD21E15B-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21E15B-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E15B-MUT
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21E15B-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E15B-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21E15B-MU | Microchip Technology Inc | $2.2750 | IC MCU 32BIT 32KB FLASH 32QFN | ATSAMD21E15B-MUT vs ATSAMD21E15B-MU |
ATSAMD21E15B-MF | Microchip Technology Inc | $2.5000 | IC MCU 32BIT 32KB FLASH 32QFN | ATSAMD21E15B-MUT vs ATSAMD21E15B-MF |
The maximum clock frequency of the ATSAMD21E15B-MUT is 48 MHz.
The ATSAMD21E15B-MUT has 256 KB of flash memory.
The ATSAMD21E15B-MUT can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
Yes, the ATSAMD21E15B-MUT has a built-in USB 2.0 full-speed device interface.
The ATSAMD21E15B-MUT has 6 UARTs.