Part Details for ATSAMD20E15A-MUT by Atmel Corporation
Results Overview of ATSAMD20E15A-MUT by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD20E15A-MUT Information
ATSAMD20E15A-MUT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATSAMD20E15A-MUT
ATSAMD20E15A-MUT CAD Models
ATSAMD20E15A-MUT Part Data Attributes
|
ATSAMD20E15A-MUT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20E15A-MUT
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, MO-220, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | MO-220, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Core Architecture | ARM | |
Device Core | ARM Cortex M0+ | |
Clock Speed | 48 | |
Ram | 4 | |
Flash Memory | 32 | |
Can | 0 | |
Adc Channels | 10 | |
Adc Resolution | 12 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20E15A-MUT
This table gives cross-reference parts and alternative options found for ATSAMD20E15A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20E15A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD20E15A-MU | Microchip Technology Inc | $2.1750 | IC MCU 32BIT 32KB FLASH 32QFN | ATSAMD20E15A-MUT vs ATSAMD20E15A-MU |
ATSAMD20E15A-MUT | Microchip Technology Inc | $2.2500 | IC MCU 32BIT 32KB FLASH 32QFN | ATSAMD20E15A-MUT vs ATSAMD20E15A-MUT |
ATSAMD20E15A-MUT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATSAMD20E15A-MUT is -40°C to +85°C, but it can be extended to -40°C to +105°C with reduced performance and reliability.
-
The clock system on the ATSAMD20E15A-MUT can be configured using the System Clock (SYSCLK) module, which allows selection of clock sources, clock frequencies, and clock prescalers. The clock system can be configured using the Clock System (CLK) module in the Atmel Start or Atmel Studio software.
-
The maximum current consumption of the ATSAMD20E15A-MUT depends on the operating mode and clock frequency. In active mode, the maximum current consumption is around 150 mA at 48 MHz, and in sleep mode, it is around 10 μA.
-
The ATSAMD20E15A-MUT can be programmed using the Atmel-ICE, Atmel-ICE-C, or Atmel-ICE-PCBA programming tools, or using the Serial Wire Debug (SWD) interface. The microcontroller can also be programmed using the bootloader, which can be accessed through the UART or USB interfaces.
-
The ATSAMD20E15A-MUT has a range of peripherals, including UART, SPI, I2C, I2S, USB, ADC, DAC, and GPIO. It also has a range of timers, counters, and pulse width modulation (PWM) modules.