Part Details for ATSAMD20E15A-ANT by Microchip Technology Inc
Results Overview of ATSAMD20E15A-ANT by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD20E15A-ANT Information
ATSAMD20E15A-ANT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD20E15A-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6807
|
Newark | Mcu, 32Bit, 32Mhz, Tqfp-32, Product Range:Sam 32 Family Sam D20 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20E15A-ANT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 | Buy Now |
DISTI #
ATSAMD20E15A-ANT
|
Avnet Americas | MCU 32-Bit SAM D20E ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD20E15A-ANT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.2813 / $2.3590 | Buy Now |
DISTI #
556-ATSAMD20E15A-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU 32TQFP 105C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 32-lead TQFP - -40° to 105°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.1600 / $5.9200 | Buy Now |
|
NAC | 32TQFP 105C, GREEN,1.6-3.6V,48MHz - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.4200 / $2.9800 | Buy Now |
DISTI #
ATSAMD20E15A-ANT
|
Avnet Silica | MCU 32Bit SAM D20E ARM Cortex M0 RISC 32KB Flash 18V25V33V 32Pin TQFP TR (Alt: ATSAMD20E15A-ANT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 32-lead TQFP - -40° to 105°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.1600 / $5.9200 | Buy Now |
Part Details for ATSAMD20E15A-ANT
ATSAMD20E15A-ANT CAD Models
ATSAMD20E15A-ANT Part Data Attributes
|
ATSAMD20E15A-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20E15A-ANT
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | ||
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20E15A-ANT
This table gives cross-reference parts and alternative options found for ATSAMD20E15A-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20E15A-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD20E15A-AU | Microchip Technology Inc | $2.1810 | IC MCU 32BIT 32KB FLASH 32TQFP | ATSAMD20E15A-ANT vs ATSAMD20E15A-AU |
ATSAMD20E15A-AN | Microchip Technology Inc | $2.6050 | IC MCU 32BIT 32KB FLASH 32TQFP | ATSAMD20E15A-ANT vs ATSAMD20E15A-AN |
ATSAMD20E15A-AN | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32, MS-026ABA, TQFP-32 | ATSAMD20E15A-ANT vs ATSAMD20E15A-AN |
ATSAMD20E15A-ANT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATSAMD20E15A-ANT is 48 MHz.
-
The ATSAMD20E15A-ANT has 64 KB of flash memory.
-
The ATSAMD20E15A-ANT can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
-
Yes, the ATSAMD20E15A-ANT has a built-in USB 2.0 full-speed device interface.
-
Yes, the ATSAMD20E15A-ANT is designed for wireless applications and has a built-in antenna for wireless communication.