Part Details for ATSAMA5D44B-CUR by Microchip Technology Inc
Results Overview of ATSAMA5D44B-CUR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D44B-CUR Information
ATSAMA5D44B-CUR by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMA5D44B-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMA5D44B-CURCT-ND
|
DigiKey | IC MPU SAMA5D4 600MHZ 361TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1489 In Stock |
|
$14.1201 / $17.0200 | Buy Now |
DISTI #
556-ATSAMA5D44B-CUR
|
Mouser Electronics | Microprocessors - MPU BGA GREEN, IND RoHS: Compliant | 0 |
|
$14.1200 | Order Now |
DISTI #
ATSAMA5D44B-CUR
|
Avnet Silica | 32Bit ARM Based Microcontroller CortexA5 RISC 128KB ROM 18V 361Ball TFBGA TR (Alt: ATSAMA5D44B-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMA5D44B-CUR
|
EBV Elektronik | 32Bit ARM Based Microcontroller CortexA5 RISC 128KB ROM 18V 361Ball TFBGA TR (Alt: ATSAMA5D44B-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMA5D44B-CUR
ATSAMA5D44B-CUR CAD Models
ATSAMA5D44B-CUR Part Data Attributes
|
ATSAMA5D44B-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D44B-CUR
Microchip Technology Inc
RISC Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D44B-CUR
This table gives cross-reference parts and alternative options found for ATSAMA5D44B-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D44B-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D44B-CU | Microchip Technology Inc | $15.5224 | RISC Microprocessor | ATSAMA5D44B-CUR vs ATSAMA5D44B-CU |
ATSAMA5D44A-CUR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 128KB ROM 361TFBGA | ATSAMA5D44B-CUR vs ATSAMA5D44A-CUR |
ATSAMA5D44B-CUR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATSAMA5D44B-CUR is 528 MHz.
-
The ATSAMA5D44B-CUR has 160 KB of internal SRAM.
-
Yes, the ATSAMA5D44B-CUR supports DDR2 and DDR3 memory interfaces.
-
The ATSAMA5D44B-CUR can address up to 4 GB of external memory.
-
Yes, the ATSAMA5D44B-CUR has a built-in 10/100 Mbps Ethernet MAC.