Part Details for ATSAM4S4CA-CUR by Microchip Technology Inc
Results Overview of ATSAM4S4CA-CUR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4S4CA-CUR Information
ATSAM4S4CA-CUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4S4CA-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8111
|
Newark | Mcu, 32Bit, 120Mhz, Tfbga-100, Product Range:Sam 32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAM4S4CA-CUR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9700 | Buy Now |
DISTI #
150-ATSAM4S4CA-CURCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9700 / $6.0400 | Buy Now |
DISTI #
ATSAM4S4CA-CUR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAM4S4CA-CUR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.9741 / $5.1435 | Buy Now |
DISTI #
556-ATSAM4S4CA-CUR
|
Mouser Electronics | 32-bit Microcontrollers - MCU BGA, GREEN, IND TEMP, MRL A RoHS: Compliant | 0 |
|
$4.9700 | Order Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$4.8700 / $13.6800 | Buy Now |
|
NAC | BGA, GREEN, IND TEMP, MRL A - Package: 100 TFBGA 9x9x1.2mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.1600 / $6.2200 | Buy Now |
DISTI #
ATSAM4S4CA-CUR
|
Avnet Silica | HighEnd MCU (Alt: ATSAM4S4CA-CUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4S4CA-CUR
|
EBV Elektronik | HighEnd MCU (Alt: ATSAM4S4CA-CUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$4.8700 / $13.6800 | Buy Now |
Part Details for ATSAM4S4CA-CUR
ATSAM4S4CA-CUR CAD Models
ATSAM4S4CA-CUR Part Data Attributes
|
ATSAM4S4CA-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S4CA-CUR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e8 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S4CA-CUR
This table gives cross-reference parts and alternative options found for ATSAM4S4CA-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S4CA-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4S4CA-CU | Microchip Technology Inc | $5.3732 | IC MCU 32BIT 256KB FLASH 100BGA | ATSAM4S4CA-CUR vs ATSAM4S4CA-CU |
ATSAM4S4CA-CUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA100, TFBGA-100 | ATSAM4S4CA-CUR vs ATSAM4S4CA-CUR |
ATSAM4S4CA-CUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAM4S4CA-CUR is 120 MHz.
-
The ATSAM4S4CA-CUR has 256 KB of flash memory.
-
The ATSAM4S4CA-CUR can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
-
Yes, the ATSAM4S4CA-CUR has a built-in USB 2.0 full-speed interface.
-
Yes, the ATSAM4S4CA-CUR can operate in the industrial temperature range of -40°C to 85°C.