Part Details for ATSAM4S16BA-ANR by Microchip Technology Inc
Results Overview of ATSAM4S16BA-ANR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4S16BA-ANR Information
ATSAM4S16BA-ANR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4S16BA-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8517
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-64, Product Range:Sam 32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM4S16BA-ANR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5500 | Buy Now |
DISTI #
ATSAM4S16BA-ANRCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2873 In Stock |
|
$6.3600 / $7.7300 | Buy Now |
DISTI #
ATSAM4S16BA-ANR
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4S16BA-ANR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.3617 / $6.5783 | Buy Now |
DISTI #
556-ATSAM4S16BA-ANR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFPGREENEXT RoHS: Compliant | 6290 |
|
$6.3600 / $7.7300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin LQFP - Tape&Reel RoHS: Compliant | 15000 Factory Stock |
|
$6.2400 / $17.5300 | Buy Now |
|
NAC | LQFP,GREEN,EXT TEMP,MRL A T&R - Package: 64 LQFP 10x10x1.4mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$6.6000 / $7.9600 | Buy Now |
DISTI #
ATSAM4S16BA-ANR
|
Avnet Silica | MCU 32bit SAM4S ARM Cortex M4 RISC 1024KB Flash 12V33V 64Pin LQFP TR (Alt: ATSAM4S16BA-ANR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4S16BA-ANR
|
EBV Elektronik | MCU 32bit SAM4S ARM Cortex M4 RISC 1024KB Flash 12V33V 64Pin LQFP TR (Alt: ATSAM4S16BA-ANR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin LQFP - Tape&Reel RoHS: Compliant | 15000 Factory Stock |
|
$6.2400 / $17.5300 | Buy Now |
Part Details for ATSAM4S16BA-ANR
ATSAM4S16BA-ANR CAD Models
ATSAM4S16BA-ANR Part Data Attributes
|
ATSAM4S16BA-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S16BA-ANR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S16BA-ANR
This table gives cross-reference parts and alternative options found for ATSAM4S16BA-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S16BA-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4S16BA-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP64, LQFP-64 | ATSAM4S16BA-ANR vs ATSAM4S16BA-AUR |
ATSAM4S16BA-ANR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAM4S16BA-ANR is 120 MHz.
-
The ATSAM4S16BA-ANR has 1 MB of flash memory.
-
The operating voltage range of the ATSAM4S16BA-ANR is 1.62V to 3.6V.
-
Yes, the ATSAM4S16BA-ANR has a built-in USB 2.0 full-speed device interface.
-
The power consumption of the ATSAM4S16BA-ANR in sleep mode is typically around 1.5 mA.