Part Details for ATSAM4LC8CA-AUR by Microchip Technology Inc
Results Overview of ATSAM4LC8CA-AUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4LC8CA-AUR Information
ATSAM4LC8CA-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4LC8CA-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6443
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-100, Product Range:Sam 32 Family Sam 4L Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4LC8CA-AUR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.1400 | Buy Now |
DISTI #
ATSAM4LC8CA-AURCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 50 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8701 / $10.7700 | Buy Now |
DISTI #
ATSAM4LC8CA-AUR
|
Avnet Americas | MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: ATSAM4LC8CA-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$8.8664 / $9.1683 | Buy Now |
DISTI #
556-ATSAM4LC8CA-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP,GREEN,IND TEMP,CRYPTO,MRL A,T&R RoHS: Compliant | 0 |
|
$8.8700 | Order Now |
DISTI #
ATSAM4LC8CA-AUR
|
Microchip Technology Inc | TQFP,GREEN,IND TEMP,CRYPTO,MRL A,T&R, TQFP, Projected EOL: 2039-06-19 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$7.7700 / $10.7700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin TQFP - Tape&Reel RoHS: Compliant | 0 |
|
$8.7100 / $24.4800 | Buy Now |
|
Quest Components | 1600 |
|
$38.6490 / $51.5320 | Buy Now | |
|
NAC | TQFP,GREEN,IND TEMP,CRYPTO,MRL A,T&R - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.2000 / $11.0900 | Buy Now |
DISTI #
SMC-ATSAM4LC8CA-AUR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 110 |
|
RFQ | |
DISTI #
ATSAM4LC8CA-AUR
|
Avnet Silica | MCU 32bit SAM4L ARM Cortex M4 RISC 512KB Flash 18V 2V 23V 33V 100Pin TQFP TR (Alt: ATSAM4LC8CA-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAM4LC8CA-AUR
ATSAM4LC8CA-AUR CAD Models
ATSAM4LC8CA-AUR Part Data Attributes
|
ATSAM4LC8CA-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LC8CA-AUR
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 75 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATSAM4LC8CA-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATSAM4LC8CA-AUR is 120 MHz, but it can be overclocked to 150 MHz with some limitations.
-
The clock system on the ATSAM4LC8CA-AUR can be configured using the System Clock Controller (SYSCLK) module. The SYSCLK module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The ATSAM4LC8CA-AUR has 512 KB of Flash memory and 128 KB of SRAM.
-
Yes, the ATSAM4LC8CA-AUR can be used with an external crystal oscillator. The microcontroller has a built-in crystal oscillator circuit that can be connected to an external crystal oscillator.
-
The ATSAM4LC8CA-AUR can be programmed using the Atmel Studio 7 IDE, which provides a comprehensive development environment for designing, coding, and debugging applications.