Part Details for ATSAM4E16EB-CN by Atmel Corporation
Results Overview of ATSAM4E16EB-CN by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4E16EB-CN Information
ATSAM4E16EB-CN by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATSAM4E16EB-CN
ATSAM4E16EB-CN CAD Models
ATSAM4E16EB-CN Part Data Attributes
|
ATSAM4E16EB-CN
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E16EB-CN
Atmel Corporation
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | LFBGA-144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 117 | |
Number of Terminals | 144 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4E16EB-CN
This table gives cross-reference parts and alternative options found for ATSAM4E16EB-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4E16EB-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4E16EA-CU | Microchip Technology Inc | $11.4491 | IC MCU 32BIT 1MB FLASH 144LFBGA | ATSAM4E16EB-CN vs ATSAM4E16EA-CU |
ATSAM4E16EB-CNR | Microchip Technology Inc | $15.6100 | IC MCU 32BIT 1MB FLASH 144LFBGA | ATSAM4E16EB-CN vs ATSAM4E16EB-CNR |
ATSAM4E16EB-CN Frequently Asked Questions (FAQ)
-
The ATSAM4E16EB-CN can operate from -40°C to +105°C, but the datasheet recommends operating it between 0°C to +85°C for optimal performance.
-
To minimize power consumption, configure the clock system to use the internal RC oscillator (RCOSC) as the clock source, and enable the clock gating feature to disable clocks to unused peripherals.
-
The ATSAM4E16EB-CN supports USB 2.0 Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) modes, but not High-Speed (480 Mbps) mode.
-
Yes, the ATSAM4E16EB-CN can use an external crystal oscillator as the clock source, but it requires an external crystal and load capacitors, and the oscillator frequency must be within the range of 3-20 MHz.
-
The ATSAM4E16EB-CN has a built-in Secure Boot mechanism that uses a 128-bit AES key to encrypt and decrypt firmware images. You can implement secure firmware updates using the Atmel Studio 7 IDE and the SAM-BA tool.