Part Details for ATS-PCBT1090 by Advanced Thermal Solutions Inc
Results Overview of ATS-PCBT1090 by Advanced Thermal Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-PCBT1090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2132-ND
|
DigiKey | HEATSINK TO-220 (DUAL) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
438 In Stock |
|
$0.4900 / $0.7700 | Buy Now |
DISTI #
ATS-PCBT1090
|
Avnet Americas | BOARD LEVEL HEAT SINK - Bulk (Alt: ATS-PCBT1090) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3990 / $0.4690 | Buy Now |
DISTI #
984-ATS-PCBT1090
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220 (Dual), 36.8x44.5x9.5mm RoHS: Compliant | 272 |
|
$0.4680 / $0.7600 | Buy Now |
DISTI #
V99:2348_23810350
|
Arrow Electronics | Heat Sink Passive TO-220 U-Extruded Screw Mount Aluminum 3°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 1910 |
|
$0.2390 / $0.3987 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4528 / $0.6730 | Buy Now |
DISTI #
62362986
|
Verical | Heat Sink Passive TO-220 U-Extruded Screw Mount Aluminum 3°C/W Black Anodized Min Qty: 15 Package Multiple: 1 | Americas - 1910 |
|
$0.3987 | Buy Now |
DISTI #
87345084
|
Verical | Heat Sink Passive TO-220 U-Extruded Screw Mount Aluminum 3°C/W Black Anodized Min Qty: 93 Package Multiple: 1 | Americas - 824 |
|
$0.8710 | Buy Now |
DISTI #
ATS-PCBT1090
|
TME | Heatsink: extruded, U, TO220, black, L: 36.8mm, W: 44.5mm, H: 9.5mm Min Qty: 1 | 862 |
|
$0.5500 / $0.7500 | Buy Now |
DISTI #
ATS-PCBT1090
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4600 | Buy Now |
DISTI #
000000000006101516
|
Sager | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220 (Dual), 36.8x44.5x9.5mm Min Qty: 100 | 0 |
|
$0.4530 / $0.5660 | Buy Now |
Part Details for ATS-PCBT1090
ATS-PCBT1090 CAD Models
ATS-PCBT1090 Part Data Attributes
|
ATS-PCBT1090
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-PCBT1090
Advanced Thermal Solutions Inc
HEATSINK TO-220 (DUAL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |