Part Details for ATS-PCBT1085 by Advanced Thermal Solutions Inc
Results Overview of ATS-PCBT1085 by Advanced Thermal Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-PCBT1085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2127-ND
|
DigiKey | HEATSINK TO-220 CLIP-ON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4211 In Stock |
|
$0.3567 / $0.5600 | Buy Now |
DISTI #
ATS-PCBT1085
|
Avnet Americas | BOARD LEVEL HEAT SINK - Bulk (Alt: ATS-PCBT1085) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.3024 / $0.3185 | Buy Now |
DISTI #
984-ATS-PCBT1085
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, TO220, 19x12.8x12.8mm RoHS: Compliant | 10504 |
|
$0.3150 / $0.5300 | Buy Now |
|
Onlinecomponents.com | 19.0 x 12.8 x 12.8 mm Board Level Stamped Heat Sink RoHS: Compliant |
1300 In Stock |
|
$0.3184 / $0.4577 | Buy Now |
DISTI #
66974635
|
Verical | Heat Sink Passive TO-220 Vertical Aluminum 4.4C/W Black Anodized Min Qty: 200 Package Multiple: 100 Date Code: 2301 | Americas - 1300 |
|
$0.4332 / $0.5950 | Buy Now |
DISTI #
ATS-PCBT1085
|
TME | Heatsink: extruded, U, TO220, black, L: 19mm, W: 12.8mm, H: 12.8mm Min Qty: 1 | 615 |
|
$0.3200 / $0.9100 | Buy Now |
DISTI #
ATS-PCBT1085
|
IBS Electronics | ATS-PCBT1085 by Advanced Thermal Solutions is a high-performance thermal management solution designed for efficient heat dissipation in electronic devices, ensuring optimal performance and reliability. Min Qty: 100 Package Multiple: 1 | 1300 |
|
$0.4139 / $0.5950 | Buy Now |
DISTI #
ATS-PCBT1085
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3300 | Buy Now |
DISTI #
000000000006101511
|
Sager | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, TO220, 19x12.8x12.8mm Min Qty: 100 | 0 |
|
$0.3220 / $0.4020 | Buy Now |
|
Master Electronics | 19.0 x 12.8 x 12.8 mm Board Level Stamped Heat Sink RoHS: Compliant |
1300 In Stock |
|
$0.3184 / $0.4577 | Buy Now |
Part Details for ATS-PCBT1085
ATS-PCBT1085 CAD Models
ATS-PCBT1085 Part Data Attributes
|
ATS-PCBT1085
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-PCBT1085
Advanced Thermal Solutions Inc
HEATSINK TO-220 CLIP-ON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |