Part Details for ATS-PCBT1075 by Advanced Thermal Solutions Inc
Results Overview of ATS-PCBT1075 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-PCBT1075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2117-ND
|
DigiKey | HEATSINK TO-126 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
983 In Stock |
|
$0.5164 / $0.8100 | Buy Now |
DISTI #
ATS-PCBT1075
|
Avnet Americas | BOARD LEVEL HEAT SINK - Bulk (Alt: ATS-PCBT1075) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4218 / $0.4958 | Buy Now |
DISTI #
984-ATS-PCBT1075
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 13.2x19.7x8.1mm RoHS: Compliant | 0 |
|
$0.4890 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4786 / $0.7120 | Buy Now |
DISTI #
77369974
|
Verical | Board Level Stamped Heat Sink Min Qty: 111 Package Multiple: 1 | Americas - 392 |
|
$0.7031 / $0.7062 | Buy Now |
DISTI #
ATS-PCBT1075
|
TME | Heatsink: extruded, U, TO126, black, L: 13.2mm, W: 19.7mm, H: 8.1mm Min Qty: 1 | 392 |
|
$0.4600 / $1.1500 | Buy Now |
DISTI #
ATS-PCBT1075
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4900 | Buy Now |
DISTI #
000000000006101501
|
Sager | Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 13.2x19.7x8.1mm Min Qty: 100 | 0 |
|
$0.4820 / $0.6030 | Buy Now |
Part Details for ATS-PCBT1075
ATS-PCBT1075 CAD Models
ATS-PCBT1075 Part Data Attributes
|
ATS-PCBT1075
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-PCBT1075
Advanced Thermal Solutions Inc
HEATSINK TO-126 BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |