Part Details for ATS-53375K-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-53375K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ATS-53375K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1175-ND
|
DigiKey | HEAT SINK 37.5 X 37.5 X 14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
139 In Stock |
|
$11.1716 / $15.5400 | Buy Now |
DISTI #
ATS-53375K-C1-R0
|
Avnet Americas | MAXIGRIP HS AEMBLY-SF-LP, T766, BLACK- - Bulk (Alt: ATS-53375K-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2240 / $10.7315 | Buy Now |
DISTI #
984-ATS-53375K-C1-R0
|
Mouser Electronics | Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 37.5x37.5x14.5mm RoHS: Compliant | 100 |
|
$11.1700 / $15.5200 | Buy Now |
|
Onlinecomponents.com | 37.5 x 37.5 x 14.5 mm BGA Heat Sink - High Performance Straight Fin w/maxiGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$11.5900 / $16.9000 | Buy Now |
DISTI #
ATS-53375K-C1-R0
|
TME | Heatsink: attachable, grilled, BGA, black, L: 37.5mm, W: 37.5mm Min Qty: 1 | 0 |
|
$11.9400 / $16.1300 | RFQ |
DISTI #
ATS-53375K-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$11.1900 | Buy Now |
DISTI #
000000000006100664
|
Sager | Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 37.5x37.5x14.5mm Min Qty: 1 | 0 |
|
$10.9300 / $14.6400 | Buy Now |
Part Details for ATS-53375K-C1-R0
ATS-53375K-C1-R0 CAD Models
ATS-53375K-C1-R0 Part Data Attributes
|
ATS-53375K-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-53375K-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |