Part Details for ATR1080 by Astro Tool Corp
Results Overview of ATR1080 by Astro Tool Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for ATR1080
ATR1080 CAD Models
ATR1080 Part Data Attributes
|
ATR1080
Astro Tool Corp
Buy Now
Datasheet
|
Compare Parts:
ATR1080
Astro Tool Corp
Tool And Machinery, Insertion Tool
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASTRO TOOL CORP | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | INSERTION TOOL |