Part Details for ATMEGA640V-8CUR by Microchip Technology Inc
Results Overview of ATMEGA640V-8CUR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA640V-8CUR Information
ATMEGA640V-8CUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA640V-8CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3093
|
Newark | 8Mhz, Cbga, Ind Temp, Green, 1.8V, T&r 100 Tfbga 9X9X1.2Mm T/R Rohs Compliant: Yes |Microchip ATMEGA640V-8CUR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.7700 | Buy Now |
DISTI #
ATMEGA640V-8CURCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100CBGA Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4100 | Buy Now |
|
NAC | 8MHZ, CBGA, IND TEMP, GREEN, 1.8V, T&R - Package: 100 TFBGA 9x9x1.2mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for ATMEGA640V-8CUR
ATMEGA640V-8CUR CAD Models
ATMEGA640V-8CUR Part Data Attributes
|
ATMEGA640V-8CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA640V-8CUR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 100CBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATMEGA640V-8CUR Frequently Asked Questions (FAQ)
-
The ATMEGA640V-8CUR can operate from -40°C to +85°C, but it's recommended to operate within -40°C to +70°C for optimal performance.
-
The clock source can be configured using the CKSEL fuses. The CKSEL0-CKSEL3 fuses determine the clock source, and the CKOPT fuse determines the clock startup time. Refer to the datasheet for the specific fuse settings.
-
The maximum current consumption of the ATMEGA640V-8CUR is approximately 250mA at 5V and 25°C, but this can vary depending on the operating frequency, voltage, and peripheral usage.
-
The ATMEGA640V-8CUR can be programmed using a variety of methods, including In-System Programming (ISP), High-Voltage Serial Programming (HVSP), and Parallel Programming. You can use a programmer such as the AVRISP or a third-party programmer, or use a development board with a built-in programmer.
-
The main difference is the voltage rating. The ATMEGA640V-8CUR is rated for 2.7-5.5V, while the ATMEGA640-8CUR is rated for 4.5-5.5V. The 'V' suffix indicates a wider voltage range.