Part Details for ATMEGA168PB-ANR by Microchip Technology Inc
Results Overview of ATMEGA168PB-ANR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA168PB-ANR Information
ATMEGA168PB-ANR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA168PB-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6079
|
Newark | 20 Mhz, Tqfp, 105C, Green T&r 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA168PB-ANR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
150-ATMEGA168PB-ANRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1525 In Stock |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
ATMEGA168PB-ANR
|
Avnet Americas | 8 Bit MCU, AVR ATmega Family ATmega16X Series Microcontrollers, AVR, 20 MHz, 16 KB, 32 Pins, TQFP - Tape and Reel (Alt: ATMEGA168PB-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3580 / $1.4042 | Buy Now |
DISTI #
556-ATMEGA168PB-ANR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20 MHZ, TQFP, 105C, GREEN T&R RoHS: Compliant | 682 |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
E54:1762_09105167
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Date Code: 2320 | Europe - 4000 |
|
$1.3280 | Buy Now |
DISTI #
ATMEGA168PB-ANR
|
Microchip Technology Inc | 20 MHZ, TQFP, 105C, GREEN T&R, TQFP, Projected EOL: 2044-12-22 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
4150 Alternates Available |
|
$1.1800 / $1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 30000 Factory Stock |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
77911256
|
Verical | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 71 |
|
$3.5504 | Buy Now |
DISTI #
ATMEGA168PB-ANR
|
TME | IC: AVR microcontroller, TQFP32, 1.8÷5.5VDC, Ext.inter: 24, Cmp: 1 Min Qty: 1 | 71 |
|
$2.2900 / $2.5900 | Buy Now |
|
NAC | 20 MHZ, TQFP, 105C, GREEN T&R - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
Part Details for ATMEGA168PB-ANR
ATMEGA168PB-ANR CAD Models
ATMEGA168PB-ANR Part Data Attributes
|
ATMEGA168PB-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168PB-ANR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA168PB-ANR
This table gives cross-reference parts and alternative options found for ATMEGA168PB-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168PB-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA168PB-AUR | Microchip Technology Inc | $1.4680 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168PB-ANR vs ATMEGA168PB-AUR |
ATMEGA168PB-AN | Microchip Technology Inc | $1.6050 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168PB-ANR vs ATMEGA168PB-AN |
ATMEGA168PB-ANR Frequently Asked Questions (FAQ)
-
The ATMEGA168PB-ANR can operate from -40°C to +85°C, but it's recommended to operate within -20°C to +70°C for optimal performance.
-
The clock source can be configured using the CKSEL fuses. The CKSEL0-CKSEL3 fuses determine the clock source, and the CKOPT fuse determines the clock startup time. Refer to the datasheet for the specific fuse settings.
-
The maximum current consumption of the ATMEGA168PB-ANR depends on the operating frequency and voltage. At 5V and 20MHz, the maximum current consumption is around 15mA. However, this value can vary depending on the specific application and usage.
-
The ATMEGA168PB-ANR can be programmed using a variety of methods, including In-System Programming (ISP), High-Voltage Serial Programming (HVSP), and Parallel Programming. You can use a programmer such as the Atmel-ICE or a third-party programmer, or use a development board with a built-in programmer.
-
The main difference between the ATMEGA168PB-ANR and the ATMEGA168A-PU is the package type. The ATMEGA168PB-ANR is available in a 32-pin QFN package, while the ATMEGA168A-PU is available in a 32-pin PDIP package. The ATMEGA168PB-ANR also has some additional features, such as a higher operating frequency and more analog-to-digital converter (ADC) channels.