Part Details for ATM6 by Mersen Electrical Power
Results Overview of ATM6 by Mersen Electrical Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATM6 Information
ATM6 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for ATM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATM6-ND
|
DigiKey | 600V 6A MIDGET FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
68 In Stock |
|
$14.2911 / $29.5400 | Buy Now |
DISTI #
737-ATM6
|
Mouser Electronics | Specialty Fuses 600V 6A MIDGET FUSE RoHS: Compliant | 70 |
|
$21.8500 / $28.8800 | Buy Now |
DISTI #
MRSATM6
|
Heilind Electronics | 600V 6A 10X38 MIDGET FUSE FAST ACTING | Americas - 18 in Stock |
|
$20.5085 / $25.7447 | Buy Now |
DISTI #
ATM6
|
IBS Electronics | MIDGET FUSE ATM SERIES FAST-ACTING 6A 600V AC NON-INDICATING 100KA AT 600V AC/DC Min Qty: 1 Package Multiple: 1 | 2 |
|
$20.9690 / $27.0530 | Buy Now |
DISTI #
MRSATM6
|
Interstate Connecting Components | 600V 6A 10X38 MIDGET FUSE FAST ACTING | 6 |
|
$20.5085 / $25.7447 | Buy Now |
Part Details for ATM6
ATM6 CAD Models
ATM6 Part Data Attributes
|
ATM6
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATM6
Mersen Electrical Power
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 100000 A | |
Blow Characteristic | FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
ATM6 Frequently Asked Questions (FAQ)
-
The recommended torque value for the ATM6 fuse terminals is 1.5 Nm (13.4 lb-in) to ensure proper connection and prevent overheating.
-
Yes, the ATM6 is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and installation.
-
The maximum operating temperature for the ATM6 is 65°C (149°F). Exceeding this temperature may affect the fuse's performance and lifespan.
-
Yes, the ATM6 is suitable for outdoor applications, but it's essential to follow the manufacturer's guidelines for environmental protection and to ensure proper sealing and installation.
-
The recommended fuse replacement procedure for the ATM6 involves turning off the power supply, allowing the fuse to cool down, and then replacing it with a new fuse of the same rating and type.