Part Details for ATH06K12-9SJL by Emerson Embedded Power
Results Overview of ATH06K12-9SJL by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATH06K12-9SJL Information
ATH06K12-9SJL by Emerson Embedded Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ATH06K12-9SJL
ATH06K12-9SJL CAD Models
ATH06K12-9SJL Part Data Attributes
|
ATH06K12-9SJL
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
ATH06K12-9SJL
Emerson Embedded Power
1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ATH06K12-9SJL
This table gives cross-reference parts and alternative options found for ATH06K12-9SJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH06K12-9SJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH12050WAZT | Texas Instruments | $11.2650 | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85 | ATH06K12-9SJL vs PTH12050WAZT |
PTH12050WAZ | Artesyn Embedded Technologies | $9.0167 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | ATH06K12-9SJL vs PTH12050WAZ |
PTH12050WAD | Texas Instruments | $9.5355 | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85 | ATH06K12-9SJL vs PTH12050WAD |
ATH06K12-9SJL | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | ATH06K12-9SJL vs ATH06K12-9SJL |
PTH12050WAH | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | ATH06K12-9SJL vs PTH12050WAH |
PTH12050WAZT | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | ATH06K12-9SJL vs PTH12050WAZT |
MPDTH12050WAS | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, LEAD FREE, SMD-6 | ATH06K12-9SJL vs MPDTH12050WAS |
PTH12050WAD | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | ATH06K12-9SJL vs PTH12050WAD |
ATH06K12-9SJ | Emerson Embedded Power | Check for Price | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | ATH06K12-9SJL vs ATH06K12-9SJ |
PTH12050WAST | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | ATH06K12-9SJL vs PTH12050WAST |