Part Details for ATF16V8CZ-15JU by Microchip Technology Inc
Results Overview of ATF16V8CZ-15JU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF16V8CZ-15JU Information
ATF16V8CZ-15JU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ATF16V8CZ-15JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1551767
|
Farnell | EEPLD, 250 GATE, ZERO POWER, PLCC20 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 59 |
|
$2.3681 / $3.6453 | Buy Now |
DISTI #
ATF16V8CZ-15JU-ND
|
DigiKey | IC PLD 8MC 15NS 20PLCC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
801 In Stock |
|
$2.0250 / $2.2900 | Buy Now |
DISTI #
ATF16V8CZ-15JU
|
Avnet Americas | SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC - Rail/Tube (Alt: ATF16V8CZ-15JU) RoHS: Compliant Min Qty: 336 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.8468 / $2.1708 | Buy Now |
DISTI #
556-AF16V8CZ15JU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 8 I/O Pins 8 macorcells 8 reg RoHS: Compliant | 390 |
|
$2.0200 / $2.1300 | Buy Now |
DISTI #
V99:2348_07153002
|
Arrow Electronics | SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2402 | Americas - 432 |
|
$1.4980 / $2.0836 | Buy Now |
DISTI #
VBF:5286_07153002
|
Arrow Electronics | SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks Date Code: 2403 | Americas - 22 |
|
$2.0780 | Buy Now |
DISTI #
ATF16V8CZ-15JU
|
Microchip Technology Inc | 15NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-11-08 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
44 Alternates Available |
|
$1.6600 / $2.2900 | Buy Now |
|
Onlinecomponents.com | SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube RoHS: Compliant |
672 In Stock |
|
$1.8800 / $2.2200 | Buy Now |
DISTI #
69149098
|
Verical | SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2320 | Americas - 672 |
|
$2.3882 / $2.6118 | Buy Now |
DISTI #
78968595
|
Verical | SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 432 |
|
$1.9640 | Buy Now |
Part Details for ATF16V8CZ-15JU
ATF16V8CZ-15JU CAD Models
ATF16V8CZ-15JU Part Data Attributes
|
ATF16V8CZ-15JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF16V8CZ-15JU
Microchip Technology Inc
IC PLD 8MC 15NS 20PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-018AA, LCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.966 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.966 mm |
Alternate Parts for ATF16V8CZ-15JU
This table gives cross-reference parts and alternative options found for ATF16V8CZ-15JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8CZ-15JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF16V8CZ-15JJ | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | ATF16V8CZ-15JU vs ATF16V8CZ-15JJ |
ATF16V8CZ-12JI | Atmel Corporation | Check for Price | EE PLD, 12ns, PAL-Type, CMOS, PQCC20 | ATF16V8CZ-15JU vs ATF16V8CZ-12JI |
ATF16V8CZ-15JL | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | ATF16V8CZ-15JU vs ATF16V8CZ-15JL |
ATF16V8CZ-15JU Frequently Asked Questions (FAQ)
-
The recommended programming voltage for the ATF16V8CZ-15JU is 12.5V to 14.5V.
-
Yes, the ATF16V8CZ-15JU can operate in a 3.3V system, but it requires an external voltage regulator to ensure the required 5V internal voltage.
-
The ATF16V8CZ-15JU requires a controlled power-up and power-down sequence to prevent damage. A recommended sequence is to power up VCC first, followed by VPP, and then power down VPP first, followed by VCC.
-
The ATF16V8CZ-15JU supports clock frequencies up to 100 MHz.
-
The ATF16V8CZ-15JU is rated for operation up to 85°C, but it can be used in high-temperature environments up to 100°C with derating. However, it's recommended to consult the datasheet and application notes for specific guidance.