Part Details for ATF16V8BQL-15SU by Microchip Technology Inc
Results Overview of ATF16V8BQL-15SU by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF16V8BQL-15SU Information
ATF16V8BQL-15SU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ATF16V8BQL-15SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3804
|
Newark | Spld, 8 I/O, Soic-20 Rohs Compliant: Yes |Microchip ATF16V8BQL-15SU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 639 |
|
$1.2500 / $1.4100 | Buy Now |
DISTI #
27AC0548
|
Newark | 15Ns, Soic, Ind Temp, Green Rohs Compliant: Yes |Microchip ATF16V8BQL-15SU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4700 | Buy Now |
DISTI #
ATF16V8BQL-15SU-ND
|
DigiKey | IC PLD 8MC 15NS 20SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
148 In Stock |
|
$1.2500 / $1.4100 | Buy Now |
DISTI #
ATF16V8BQL-15SU
|
Avnet Americas | SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin SOIC - Rail/Tube (Alt: ATF16V8BQL-15SU) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 20 |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
556-AF16V8BQL15SU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 15NS, SOIC, IND TEMP, GREEN RoHS: Compliant | 492 |
|
$1.2500 / $1.4100 | Buy Now |
DISTI #
V99:2348_07153462
|
Arrow Electronics | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2326 | Americas - 455 |
|
$1.2690 | Buy Now |
DISTI #
V36:1790_07153462
|
Arrow Electronics | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 16 Weeks Date Code: 2229 | Americas - 16 |
|
$1.1680 | Buy Now |
DISTI #
ATF16V8BQL-15SU
|
Microchip Technology Inc | 15NS, SOIC, IND TEMP, GREEN, SOIC, Projected EOL: 2039-11-06 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tube |
192 Alternates Available |
|
$1.0200 / $1.4100 | Buy Now |
|
Future Electronics | ATF16V8 Series 4.5 - 5.5 V 8 Mhz 8 Macro cell 15 ns EE SPLD - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 37 Package Multiple: 518 Lead time: 16 Weeks Container: Tube | 703Tube |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin SOIC W Tube RoHS: Compliant |
699 In Stock 185 Factory Stock |
|
$1.3700 / $2.1200 | Buy Now |
Part Details for ATF16V8BQL-15SU
ATF16V8BQL-15SU CAD Models
ATF16V8BQL-15SU Part Data Attributes
|
ATF16V8BQL-15SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF16V8BQL-15SU
Microchip Technology Inc
IC PLD 8MC 15NS 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for ATF16V8BQL-15SU
This table gives cross-reference parts and alternative options found for ATF16V8BQL-15SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8BQL-15SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF16V8BQL-15SC | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | ATF16V8BQL-15SU vs ATF16V8BQL-15SC |
ATF16V8BQL-15SI | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | ATF16V8BQL-15SU vs ATF16V8BQL-15SI |
ATF16V8BQL-15SU Frequently Asked Questions (FAQ)
-
The recommended programming voltage for ATF16V8BQL-15SU is 12.5V to 13.5V.
-
It is recommended to power up VCC before VPP, and power down VPP before VCC to prevent damage to the device.
-
The maximum clock frequency supported by ATF16V8BQL-15SU is 100 MHz.
-
Yes, ATF16V8BQL-15SU can operate at 3.3V, but the programming voltage (VPP) should be 12.5V to 13.5V.
-
Use the security features of ATF16V8BQL-15SU, such as the fuse bits, to protect your design from unauthorized access and cloning.