Part Details for ATF16V8BQL-15PU by Microchip Technology Inc
Results Overview of ATF16V8BQL-15PU by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF16V8BQL-15PU Information
ATF16V8BQL-15PU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DA15PU | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock | |
L717DFA15PU | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for ATF16V8BQL-15PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2428
|
Newark | Spld Logic Eepld, 15Ns, 8 Macrocells, Dip-20, Spld Type:Eepld, No.of User I/Os:8I/O S, No. Of Logic Cells:8Logic Cells, Ic Case/Package:Dip, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Microchip ATF16V8BQL-15PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4999 |
|
$1.2900 / $1.4800 | Buy Now |
DISTI #
ATF16V8BQL-15PU-ND
|
DigiKey | IC PLD 8MC 15NS 20DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
5417 In Stock |
|
$1.2875 / $1.4900 | Buy Now |
DISTI #
ATF16V8BQL-15PU
|
Avnet Americas | SPLD, EEPLD, 8 I/O's, 8 Logic Cells, DIP, 20 Pins, 4.5 V - Rail/Tube (Alt: ATF16V8BQL-15PU) RoHS: Compliant Min Qty: 486 Package Multiple: 18 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.2051 / $1.2875 | Buy Now |
DISTI #
ATF16V8BQL-15PU
|
Avnet Americas | SPLD, EEPLD, 8 I/O's, 8 Logic Cells, DIP, 20 Pins, 4.5 V - Rail/Tube (Alt: ATF16V8BQL-15PU) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.2051 / $1.2875 | Buy Now |
DISTI #
68T2428
|
Avnet Americas | SPLD, EEPLD, 8 I/O's, 8 Logic Cells, DIP, 20 Pins, 4.5 V - Bulk (Alt: 68T2428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$1.3400 / $1.5500 | Buy Now |
DISTI #
556-AF16V8BQL15PU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg RoHS: Compliant | 2409 |
|
$1.2800 / $1.4900 | Buy Now |
DISTI #
ATF16V8BQL-15PU
|
Microchip Technology Inc | 15NS, PDIP, IND TEMP, GREEN, PDIP, Projected EOL: 2039-11-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Tube |
8 Alternates Available |
|
$1.0600 / $1.4900 | Buy Now |
|
Future Electronics | ATF16V8BQL Series 5 V 15 ns Through Hole High-Performance EE PLD - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 26 Weeks Container: Tube | 594Tube |
|
$1.4800 / $1.5600 | Buy Now |
|
Onlinecomponents.com | SPLD ATF16V8B Family - 15 ns - 5V - 8 I/O's - 62 MHz - 80 mA - DIP - 20 Pins. RoHS: Compliant |
1282 In Stock |
|
$1.2300 / $1.5400 | Buy Now |
DISTI #
84426278
|
Verical | SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PDIP W Tube RoHS: Compliant Min Qty: 36 Package Multiple: 18 Date Code: 2345 | Americas - 1278 |
|
$1.4941 / $1.8118 | Buy Now |
Part Details for ATF16V8BQL-15PU
ATF16V8BQL-15PU CAD Models
ATF16V8BQL-15PU Part Data Attributes
|
ATF16V8BQL-15PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF16V8BQL-15PU
Microchip Technology Inc
IC PLD 8MC 15NS 20DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.908 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF16V8BQL-15PU
This table gives cross-reference parts and alternative options found for ATF16V8BQL-15PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8BQL-15PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF16V8BQL-15PC | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | ATF16V8BQL-15PU vs ATF16V8BQL-15PC |
ATF16V8BQL-15PL | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | ATF16V8BQL-15PU vs ATF16V8BQL-15PL |
ATF16V8BQL-15PJ | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | ATF16V8BQL-15PU vs ATF16V8BQL-15PJ |
ATF16V8BQL-15PU | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | ATF16V8BQL-15PU vs ATF16V8BQL-15PU |
ATF16V8BQL-15JC | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | ATF16V8BQL-15PU vs ATF16V8BQL-15JC |
ATF16V8BQL-15SU | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 | ATF16V8BQL-15PU vs ATF16V8BQL-15SU |
ATF16V8BQL-15PI | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | ATF16V8BQL-15PU vs ATF16V8BQL-15PI |
ATF16V8BQL-15XJ | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 | ATF16V8BQL-15PU vs ATF16V8BQL-15XJ |
ATF16V8BQL-15JU | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PQCC20, GREEN, PLASTIC, MS-018AA, LCC-20 | ATF16V8BQL-15PU vs ATF16V8BQL-15JU |
ATF16V8BQL-15XU | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20 | ATF16V8BQL-15PU vs ATF16V8BQL-15XU |
ATF16V8BQL-15PU Frequently Asked Questions (FAQ)
-
The recommended programming voltage for the ATF16V8BQL-15PU is 12.5V to 14.5V.
-
Yes, the ATF16V8BQL-15PU can operate in a 3.3V system, but it requires an external voltage regulator to generate the required 5V for the CPLD core.
-
The ATF16V8BQL-15PU requires a specific power-up sequence to ensure proper operation. The VCCIO pin should be powered up first, followed by the VCC core voltage.
-
The ATF16V8BQL-15PU supports clock frequencies up to 100 MHz.
-
No, the ATF16V8BQL-15PU is not a radiation-hardened device and is not suitable for use in high-radiation environments.