-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 32MC 15NS 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF1502ASV-15AU44 by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2383
|
Newark | Cpld, Eeprom, 32 Macrocell, 15Ns, Tqfp-44, Cpld Type:Eeprom, No. Of Macrocells:32Macrocells, No.of User I/Os:32I/O S, Ic Case/Package:Tqfp, No. Of Pins:44Pins, Speed Grade:15, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip ATF1502ASV-15AU44 RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
ATF1502ASV-15AU44-ND
|
DigiKey | IC CPLD 32MC 15NS 44TQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1257 In Stock |
|
$2.0125 / $2.2900 | Buy Now |
DISTI #
ATF1502ASV-15AU44
|
Avnet Americas | CPLD ATF1502ASV Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP - Trays (Alt: ATF1502ASV-15AU44) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$1.8800 / $2.2900 | Buy Now |
DISTI #
556-AF1502ASV15AU44
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP STD PWR 3.3V RoHS: Compliant | 570 |
|
$2.0100 / $2.2900 | Buy Now |
DISTI #
V36:1790_07152839
|
Arrow Electronics | CPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2307 | Americas - 11 |
|
$2.2403 | Buy Now |
DISTI #
ATF1502ASV-15AU44
|
Microchip Technology Inc | 15NS, TQFP, IND TEMP, GREEN, TQFP, Projected EOL: 2039-11-22 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Tray |
8240 Alternates Available |
|
$1.6500 / $2.2900 | Buy Now |
|
Future Electronics | CPLS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Tray | 2037Tray |
|
$1.9700 / $2.1100 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray RoHS: Compliant |
1600 In Stock 9280 Factory Stock |
|
$1.9200 / $2.3200 | Buy Now |
DISTI #
74083281
|
Verical | CPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 4000 |
|
$3.1804 / $3.9055 | Buy Now |
DISTI #
70795163
|
Verical | CPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2333 | Americas - 1600 |
|
$2.2509 / $2.9630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1502ASV-15AU44
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1502ASV-15AU44
Microchip Technology Inc
IC CPLD 32MC 15NS 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
The recommended operating voltage range for the ATF1502ASV-15AU44 is 4.5V to 5.5V.
The ATF1502ASV-15AU44 can be programmed using a variety of methods, including JTAG, ISP, and parallel programming. Microchip's Atmel Studio or other third-party programming tools can be used to program the device.
The ATF1502ASV-15AU44 supports a maximum clock frequency of 15 MHz.
Yes, the ATF1502ASV-15AU44 has 15 kilobytes of built-in flash memory.
The ATF1502ASV-15AU44 is rated for industrial temperature range (-40°C to 85°C) and can be used in harsh environments, but it's recommended to check the datasheet for specific operating conditions and limitations.