-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATECC608B-SSHDA-B by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7872
|
Newark | Cryptoauthentication, -40 To 85Deg C, Ic Function:Cryptoauthentication, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip ATECC608B-SSHDA-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 449 |
|
$0.6450 | Buy Now |
DISTI #
150-ATECC608B-SSHDA-B-ND
|
DigiKey | IC AUTHENTICATION CHIP 8-SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1192 In Stock |
|
$0.7250 / $0.9000 | Buy Now |
DISTI #
83AH7872
|
Avnet Americas | Authentication Chip, CryptoAuthentication, 2 V to 5.5 V Supply, SOIC-8, -40 ?C to 85 ?C - Bulk (Alt: 83AH7872) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 449 Partner Stock |
|
$0.7700 / $0.9360 | Buy Now |
DISTI #
ATECC608B-SSHDA-B
|
Avnet Americas | Authentication Chip, CryptoAuthentication, 2 V to 5.5 V Supply, SOIC-8, -40 ?C to 85 ?C - Rail/Tube (Alt: ATECC608B-SSHDA-B) RoHS: Not Compliant Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.9000 | Buy Now |
DISTI #
579-TECC608B-SSHDA-B
|
Mouser Electronics | Security ICs / Authentication ICs ECC/ECDH, I2C, SOIC Bulk RoHS: Compliant | 53088 |
|
$0.7250 / $0.9000 | Buy Now |
DISTI #
V36:1790_24939545
|
Arrow Electronics | Cryptographic Co Processor With Secure Hardware Based Key Storage RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2308 | Americas - 155 |
|
$0.6767 | Buy Now |
DISTI #
ATECC608B-SSHDA-B
|
Microchip Technology Inc | ECC/ECDH, I2C, SOIC Bulk, SOIC, Projected EOL: 2044-10-20 COO: China, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Tube | 103000 |
|
$0.6000 / $0.9000 | Buy Now |
|
Onlinecomponents.com | CryptoAuthentication Device Co-Processor with Secure Key storage, 8 LEAD SOIC RoHS: Compliant |
800 In Stock 110400 Factory Stock |
|
$0.6920 / $0.8040 | Buy Now |
DISTI #
66294340
|
Verical | Cryptographic Co Processor With Secure Hardware Based Key Storage RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2252 | Americas - 800 |
|
$0.9126 / $1.0452 | Buy Now |
DISTI #
86238276
|
Verical | Cryptographic Co Processor With Secure Hardware Based Key Storage RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 449 |
|
$1.0110 / $1.1026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATECC608B-SSHDA-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608B-SSHDA-B
Microchip Technology Inc
CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for ATECC608B-SSHDA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608B-SSHDA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATECC608B-SSHDA-T | Microchip Technology Inc | $0.8265 | CMOS, PDSO8 | ATECC608B-SSHDA-B vs ATECC608B-SSHDA-T |
ATECC608A-SSHDA-T | Microchip Technology Inc | $1.0222 | Consumer Circuit | ATECC608B-SSHDA-B vs ATECC608A-SSHDA-T |
ATECC608A-SSHDA-B | Microchip Technology Inc | $1.0246 | Consumer Circuit | ATECC608B-SSHDA-B vs ATECC608A-SSHDA-B |
ATECC608B-SSVDA-B | Microchip Technology Inc | Check for Price | CMOS, PDSO8 | ATECC608B-SSHDA-B vs ATECC608B-SSVDA-B |
The recommended storage condition for the ATECC608B-SSHDA-B is in a dry, cool place, away from direct sunlight, with a temperature range of -40°C to 125°C and humidity below 80%.
During soldering, the ATECC608B-SSHDA-B should be handled with care to avoid thermal shock. The recommended soldering temperature is 260°C for 10 seconds or less, and the device should be kept away from direct heat sources.
The maximum operating frequency of the ATECC608B-SSHDA-B is 20 MHz.
Yes, the ATECC608B-SSHDA-B can operate with a 3.3V power supply, but it is recommended to use a 1.8V power supply for optimal performance.
The ATECC608B-SSHDA-B can be configured for I2C communication by setting the I2C address and clock speed using the device's configuration registers.