-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATECC608A-SSHCZ-B by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4310
|
Newark | Ecc/Ecdsa/Ecdhe Swi, Soic Bulk 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip ATECC608A-SSHCZ-B RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7830 | Buy Now |
DISTI #
ATECC608A-SSHCZ-B
|
Avnet Americas | CryptoAuthentication Device Single Wire Interface 8-Pin SOIC Surface Mount Tube - Rail/Tube (Alt: ATECC608A-SSHCZ-B) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.7410 / $0.8710 | Buy Now |
DISTI #
556-ATECC608ASSHCZB
|
Mouser Electronics | Security ICs / Authentication ICs ECC/ECDSA/ECDHE SWI SOIC bulk RoHS: Compliant | 6058 |
|
$0.8360 / $1.0000 | Buy Now |
|
Onlinecomponents.com | CryptoAuthenticationâ„¢ 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$0.8920 / $1.3000 | Buy Now |
|
NAC | ECC/ECDSA/ECDHE SWI, SOIC bulk - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
ATECC608A-SSHCZ-B
|
Avnet Silica | CryptoAuthentication Device Single Wire Interface 8Pin SOIC Surface Mount Tube (Alt: ATECC608A-SSHCZ-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATECC608A-SSHCZ-B
|
EBV Elektronik | CryptoAuthentication Device Single Wire Interface 8Pin SOIC Surface Mount Tube (Alt: ATECC608A-SSHCZ-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | CryptoAuthenticationâ„¢ 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$0.8920 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATECC608A-SSHCZ-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608A-SSHCZ-B
Microchip Technology Inc
Consumer Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2017-11-16 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for ATECC608A-SSHCZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608A-SSHCZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATECC608B-SSHCZ-B | Microchip Technology Inc | $0.8265 | CMOS, PDSO8 | ATECC608A-SSHCZ-B vs ATECC608B-SSHCZ-B |
ATECC608A-SSHCZ-T | Microchip Technology Inc | Check for Price | Consumer Circuit | ATECC608A-SSHCZ-B vs ATECC608A-SSHCZ-T |
The recommended storage condition for the ATECC608A-SSHCZ-B is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
The ATECC608A-SSHCZ-B can be configured for I2C or SPI interface by setting the appropriate pins high or low during power-up. Refer to the datasheet for specific pin configurations.
The maximum operating frequency of the ATECC608A-SSHCZ-B is 20 MHz for I2C and 25 MHz for SPI.
Firmware updates on the ATECC608A-SSHCZ-B can be performed using the CryptoAuthLib library and the Microchip CryptoAuth Xplained Pro evaluation kit.
The ATECC608A-SSHCZ-B has a secure boot mechanism that ensures only authorized firmware can be loaded, and it also has a secure key storage with ECC P-256 and P-384 curves.