-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUTHENTICATION CHIP I2C 8-UDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATECC508A-MAHDA-S by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1231
|
Newark | Crypto Authentication, I2C, 5.5V, Udfn-8, Ic Function:Cryptoauthentication, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Ic Package Type:Udfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Microchip ATECC508A-MAHDA-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41379 |
|
$0.8630 / $0.8800 | Buy Now |
DISTI #
78Y4706
|
Newark | 8Ld Udfn Generic Twi, 3K T&r 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ATECC508A-MAHDA-S RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 | Buy Now |
DISTI #
ATECC508A-MAHDA-SCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8-UDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
47842 In Stock |
|
$0.8375 / $1.0400 | Buy Now |
DISTI #
ATECC508A-MAHDA-S
|
Avnet Americas | EEPROM Serial-I2C 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin UDFN T/R - Tape and Reel (Alt: ATECC508A-MAHDA-S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8090 / $0.8375 | Buy Now |
DISTI #
556-ATECC508AMAHDAS
|
Mouser Electronics | Security ICs / Authentication ICs 8ld UDFN Generic TWI, 3K T&R RoHS: Compliant | 70556 |
|
$0.8370 / $0.9700 | Buy Now |
DISTI #
V72:2272_14666445
|
Arrow Electronics | Authenticator CMOS 10KB 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2315 Container: Cut Strips | Americas - 4370 |
|
$0.8993 / $1.0063 | Buy Now |
DISTI #
ATECC508A-MAHDA-S
|
Microchip Technology Inc | 8ld UDFN Generic TWI, 3K T&R, UDFN, Projected EOL: 2044-12-22 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel |
15931 Alternates Available |
|
$0.7000 / $1.0400 | Buy Now |
|
Future Electronics | ATECC508A Series 5.5 V 1 MHz Surface Mount Cryptographic Co-Processor - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 3000Reel |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | CryptoAuthentication - 2V to 5.5V - UDFN-8. RoHS: Compliant |
9000 In Stock 30000 Factory Stock |
|
$0.7820 / $0.8270 | Buy Now |
DISTI #
66701957
|
Verical | Authenticator CMOS 10KB 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2307 | Americas - 9000 |
|
$0.9247 / $0.9729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATECC508A-MAHDA-S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC508A-MAHDA-S
Microchip Technology Inc
AUTHENTICATION CHIP I2C 8-UDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for ATECC508A-MAHDA-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC508A-MAHDA-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATECC508A-MAHDA-T | Microchip Technology Inc | $0.4133 | AUTHENTICATION CHIP I2C 8-UDFN | ATECC508A-MAHDA-S vs ATECC508A-MAHDA-T |
The ATECC508A can store up to 16 keys in its key storage area.
The ATECC508A uses a secure key storage area that is protected by a combination of hardware and software mechanisms, including encryption, secure boot, and access controls.
Yes, the ATECC508A is designed to support secure boot applications, including secure boot of microcontrollers and other devices.
The ATECC508A operates over a temperature range of -40°C to +85°C.
Yes, the ATECC508A is designed to be compatible with a wide range of Microchip devices, including microcontrollers, microprocessors, and other security devices.