Part Details for ATECC108A-SSHCZ-B by Microchip Technology Inc
Results Overview of ATECC108A-SSHCZ-B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATECC108A-SSHCZ-B Information
ATECC108A-SSHCZ-B by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATECC108A-SSHCZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9916
|
Newark | Swi 8-Soic, Bulk 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip ATECC108A-SSHCZ-B RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8300 | Buy Now |
DISTI #
ATECC108A-SSHCZ-B-ND
|
DigiKey | IC AUTHENTICATION CHIP 8-SOIC Min Qty: 800 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8875 | Buy Now |
DISTI #
ATECC108A-SSHCZ-B
|
Avnet Americas | EEPROM Serial (1-Wire) 10K-bit 10K x 1 3.3V/5V 8-Pin SOIC Tube - Rail/Tube (Alt: ATECC108A-SSHCZ-B) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8094 / $0.9514 | Buy Now |
DISTI #
556-ATECC108A-SSHCZB
|
Mouser Electronics | Security ICs / Authentication ICs Crypto Products, ECC 8kb RoHS: Compliant | 800 |
|
$0.8870 / $1.1000 | Buy Now |
DISTI #
ATECC108A-SSHCZ-B
|
Microchip Technology Inc | SWI 8-SOIC, Bulk, SOIC, Projected EOL: 2044-12-22 COO: China, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
10100 Alternates Available |
|
$0.7400 / $1.1000 | Buy Now |
|
Onlinecomponents.com | CryptoAuthenticationâ„¢ 10KB Authenticator 8-Pin SOIC W Tube RoHS: Compliant | 10100 Factory Stock |
|
$0.9740 / $1.4200 | Buy Now |
|
NAC | SWI 8-SOIC, Bulk - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.8900 / $1.0900 | Buy Now |
|
Master Electronics | CryptoAuthenticationâ„¢ 10KB Authenticator 8-Pin SOIC W Tube RoHS: Compliant | 10100 Factory Stock |
|
$0.9740 / $1.4200 | Buy Now |
Part Details for ATECC108A-SSHCZ-B
ATECC108A-SSHCZ-B CAD Models
ATECC108A-SSHCZ-B Part Data Attributes
|
ATECC108A-SSHCZ-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC108A-SSHCZ-B
Microchip Technology Inc
EEPROM CRYPTO 8KB SGL WIRE 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ATECC108A-SSHCZ-B
This table gives cross-reference parts and alternative options found for ATECC108A-SSHCZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC108A-SSHCZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATECC108A-SSHCZ-T | Microchip Technology Inc | $1.0700 | EEPROM CRYPTO 8KB SGL WIRE 8SOIC | ATECC108A-SSHCZ-B vs ATECC108A-SSHCZ-T |
ATECC108A-SSHCZ-B Frequently Asked Questions (FAQ)
-
The recommended storage temperature for ATECC108A-SSHCZ-B is -40°C to +125°C.
-
Yes, ATECC108A-SSHCZ-B is rated for operation in humid environments, but it's recommended to follow proper PCB design and assembly guidelines to prevent moisture-related issues.
-
The ATECC108A-SSHCZ-B is configured for I2C interface by default. To use SPI interface, you need to tie the SEL pin to VCC. Refer to the datasheet for more details on pin configuration and interface selection.
-
The ATECC108A-SSHCZ-B has a maximum of 100,000 read/write cycles for the EEPROM and 10,000 read/write cycles for the OTP (One-Time Programmable) memory.
-
Yes, ATECC108A-SSHCZ-B is designed for secure cryptographic key storage and provides features such as secure key generation, storage, and management.