-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.05A, 60VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATE1G-2M3-10-Z by Nidec Copal Electronics Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87174892
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Toggle PC Pins 0.05A 48VAC 48VDC Thru-Hole Min Qty: 23 Package Multiple: 1 | Americas - 29 |
|
$3.7000 / $4.6900 | Buy Now |
DISTI #
ATE1G-2M3-10-Z
|
TME | Switch: toggle, Pos: 3, SP3T, (ON)-OFF-(ON), 0.05A/48VAC, ATE Min Qty: 1 | 79 |
|
$2.0500 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATE1G-2M3-10-Z
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ATE1G-2M3-10-Z
Nidec Copal Electronics Corporation
Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.05A, 60VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Nidec Copal | |
Actuator Angle | 26 deg | |
Actuator Length | 0.236 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 5.0038 mm | |
Body Height | 8.001 mm | |
Body Length or Diameter | 9.4996 mm | |
Bushing Length | 0.157 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.05A@60VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@60VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 60 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |
The recommended PCB layout and land pattern can be found in the Nidec Copal Electronics Corporation's application note or design guide, which provides detailed information on pad size, spacing, and layout considerations to ensure reliable assembly and performance.
The ATE1G-2M3-10-Z has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to implement proper thermal management, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
The recommended soldering profile for the ATE1G-2M3-10-Z is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
The ATE1G-2M3-10-Z is designed to operate in a variety of environments, including those with high vibration. However, it's essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the vibration levels expected in the application.
To troubleshoot issues with the ATE1G-2M3-10-Z, start by consulting the datasheet and application notes. Check for proper PCB layout, soldering, and assembly. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue. If necessary, contact Nidec Copal Electronics Corporation's technical support for further assistance.