Part Details for ATA8405C-6DQY-66 by Microchip Technology Inc
Results Overview of ATA8405C-6DQY-66 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA8405C-6DQY-66 Information
ATA8405C-6DQY-66 by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATA8405C-6DQY-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5850
|
Newark | Uhf Transmitter Ic 433 Mhz 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip ATA8405C-6DQY-66 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
ATA8405C-6DQY-66CT-ND
|
DigiKey | RF TX IC ASK/FSK 433MHZ 10TFSOP Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
59 In Stock |
|
$0.3752 / $1.4900 | Buy Now |
|
Bristol Electronics | 2986 |
|
RFQ | ||
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PDSO10 | 2388 |
|
$0.3753 / $1.5010 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PDSO10 | 2388 |
|
$0.5254 / $1.5010 | Buy Now |
|
NAC | UHF Transmitter IC 433 MHz - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
ATA8405C-6DQY-66
|
Avnet Silica | UHF ASK FSK Transmitter 315 MHz to 433 MHz 10 Pins TSSOP (Alt: ATA8405C-6DQY-66) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATA8405C-6DQY-66
ATA8405C-6DQY-66 CAD Models
ATA8405C-6DQY-66 Part Data Attributes
|
ATA8405C-6DQY-66
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA8405C-6DQY-66
Microchip Technology Inc
IC TX UHF 433MHZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MO-187, TSSOP-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ATA8405C-6DQY-66
This table gives cross-reference parts and alternative options found for ATA8405C-6DQY-66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA8405C-6DQY-66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA7100HTMA1 | Infineon Technologies AG | Check for Price | Telecom Circuit, 1-Func, PDSO10, GREEN, PLASTIC, TSSOP-10 | ATA8405C-6DQY-66 vs TDA7100HTMA1 |
ATA8405C-6DQY-66 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the application note AN263, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The ATA8405C-6DQY-66 has a built-in low-power mode that can be enabled by setting the PDN pin high. Additionally, the device can be configured to enter low-power mode automatically when the input signal is absent or below a certain threshold. Refer to the datasheet section 8.3 for more details.
-
The ATA8405C-6DQY-66 is rated for operation from -40°C to +125°C, but the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within the recommended temperature range of -20°C to +85°C for optimal performance.
-
Yes, the ATA8405C-6DQY-66 is AEC-Q100 qualified, which means it meets the automotive industry's standards for reliability and performance. However, it's essential to ensure that the device is used within its recommended operating conditions and that the system design meets the required safety and reliability standards for automotive applications.
-
Microchip provides a troubleshooting guide in the datasheet section 10, which includes common issues and their solutions. Additionally, engineers can use tools such as oscilloscopes and logic analyzers to debug the device and identify the root cause of the issue.